预售商品

NMP1K2-HEEHCH-02
- 工业品
价格:¥3347.9价格含税(税率13%)
200+¥3144.35
500+¥3039.28
1000+¥2987.36
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HEEHCH-02
- 商品编号
- C6942350
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular 1200W power supply (NMP1K2 model) with 6 slots for NMS-240 (single output) or NMD-240 (dual output) modules
2
Wide input range:90-264VAC /120-370VDC,47-63Hz; high power factor (>0.95 at 230VAC full load)
3
High efficiency:Up to91% (for H/K modules at24V/48V full load)
4
Safety compliance:Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1,UL62368-1,TUV EN60601-1 etc.)
5
Multiple protection functions:Overload (shut down,re-power to recover),overvoltage (constant current limiting),overtemperature (auto recover when cool)
6
Flexible control:Global/local ON/OFF,remote sense (compensate up to0.5V wiring drop),output voltage/current programming (PV/PC pins),DC OK signal (TTL level),current sharing (parallel modules)
7
Auxiliary power:Front-end5V/2A,per-module5V/10mA
8
Compact dimensions:250x127x41mm
使用场景 APPLICATIONS
1
Medical devices:Patient monitors,diagnostic equipment,medical imaging systems (complies with medical safety standards)
2
Industrial automation:PLCs,DCS systems,robotics (modular design for multiple voltage needs)
3
Test & measurement:Lab instruments requiring precise voltage/current control
4
Communication systems:Base stations,network switches (reliable power with current sharing)
5
Broadcast equipment:Audio/video mixers,transmitters (stable power with remote monitoring via DC OK/T-Alarm)
6
Data centers:Server racks needing modular,scalable power solutions
注意事项 PRECAUTIONS
1
Installation:Must install the shorting connector (RC1 to GND-P) for the unit to output power; follow mounting torque specs (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal)
2
Derating:For output voltage <12V and ambient temp -15~-30°C,derate output current to90% of rated; refer to derating curves for ambient temp and input voltage
3
Parallel operation:Connect CS pins of modules together; ensure output voltage difference <0.2V; total power ≤1200W; max6 modules in parallel; remote control must turn all parallel modules on/off simultaneously
4
Remote sense:Use twisted pairs for sense lines to minimize noise; compensates up to0.5V wiring drop
5
Safety:Do not operate without proper grounding; avoid exceeding max ratings for voltage/current/power
6
Maintenance:Keep unit clean to prevent overheating; check connectors periodically for tightness

NMP1K2-HEEHCH-02
价格:¥3347.9
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HEEHHC-00
- NMP1K2-HEEHHH-00
- NMP1K2-HEHCCC-04
- NMP1K2-HEHCEC-00
- NMP1K2-HEHCKC-00
- NMP1K2-HEHEEE-04
- NMP1K2-HEHEKH-00
- NMP1K2-HEHHKE-03
- NMP1K2-HEHKKC-00
- NMP1K2-HEHKKE-04
- NMP1K2-HEKCC#-04
- NMP1K2-HEKCCC-04
- NMP1K2-HEKHEE-05
- NMP1K2-HEKHHE-04
- NMP1K2-HEKHHH-05
- NMP1K2-HEKKCH-00
- NMP1K2-HEKKCK-00
- NMP1K2-HEKKEH-03
- NMP1K2-HEKKHC-03
- NMP1K2-HEKKKK-00
- NMP1K2-HEKKKK-08







