领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HEEEKK-07实物图
NMP1K2-HEEEKK-07商品缩略图

NMP1K2-HEEEKK-07

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEEKK-07
商品编号
C6942347
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to global power grids
3 High efficiency: Up to 91% at full load (when using H/24V or K/48V modules at nominal voltage)
4 Compliance with multiple safety standards: EN60601-1 (medical), EN62368-1 (ITE), ensuring safe operation in diverse applications
5 Flexible output configuration: Supports single-output modules (5V@36A,12V@20A,24V@10A,48V@5A) and dual-output modules (30V@5A each)
6 Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover when cooled)
7 Advanced functional support: Remote sense (compensates up to 0.5V voltage drop), current sharing (for parallel operation), DC OK signal (TTL level indicating output status), output voltage/current programming (PV/PC pins)
8 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level) to power external control circuits
9 Compact mechanical design: Dimensions of250x127x41mm, easy to integrate into standard racks
10 Standard mounting: Uses M4 screws with torque range of7~10 Kgf-cm for secure installation

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels requiring multiple DC voltages
2 Medical equipment: Suitable for patient monitors, diagnostic devices, and lab instruments (complies with EN60601-1 medical safety standards)
3 Telecommunication infrastructure: Providing stable power to routers, switches, base stations, and telecom gear
4 Test and measurement instruments: Delivering adjustable, precise voltages for component testing, lab experiments, and quality control
5 Data centers and server rooms: Modular power supply for servers, storage systems, and network equipment
6 Renewable energy applications: Integrating with solar or wind power systems to supply regulated DC outputs for various loads
7 Embedded systems: Powering custom-designed electronic devices with diverse voltage requirements

注意事项 PRECAUTIONS

Installation:
1 Mounting: Use M4 screws with torque between7~10 Kgf-cm; ensure proper grounding of the chassis
2 Global ON/OFF control: If not using external control, connect RC1 (CN32-PIN6) to GND-P (CN32-PIN3) with the provided shorting connector; open to turn off, short to turn on
3 Local module control: For NMS-240 single modules, short RC2 (CN81-PIN3) to GND (PIN1/2) to turn off, open to turn on; for NMD-240 dual modules, control V1/V2 via RC2/RC3 pins
Operation:
1 Derating: When output voltage <12V and ambient temperature is -15~-30°C, derate output current to90% of rated; refer to the derating curve for high-temperature conditions
2 Parallel operation (NMS-240 modules):
a. Connect CS pins and GND pins of all modules together
b. Ensure output voltage difference between modules <0.2V
c. Total output power should not exceed1200W (NMP1K2)
d. Do NOT use the PC (current programming) function in parallel mode
1 Remote sense: Use twisted pairs for +S/-S lines to reduce noise; compensate voltage drop up to 0.5V
2 Auxiliary power: Do not exceed max current ratings (2A for front-end,10mA for modules)
Maintenance:
1 Regular cleaning: Remove dust to maintain airflow and prevent overheating
2 Temperature monitoring: Check T-Alarm signal (high indicates overtemperature; take cooling measures)
3 Module replacement: Use compatible MEAN WELL modules (same model/voltage) for failed units to ensure system stability
NMP1K2-HEEEKK-07实物图

NMP1K2-HEEEKK-07

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐