领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HEECEE-02实物图
NMP1K2-HEECEE-02商品缩略图

NMP1K2-HEECEE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEECEE-02
商品编号
C6942331
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each) modules, offering flexible voltage and current configurations
3 Complies with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards, suitable for medical and industrial applications
4 Equipped with multiple protection functions: overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), overload protection (OLP)
5 Supports global ON/OFF control (via RC1 pin) and local ON/OFF control for individual modules (via RC2/RC3 pins), with open state for ON and short state for OFF
6 Current sharing function for parallel operation of NMS-240 modules, ensuring balanced load distribution (total output current ≤ sum of rated currents of parallel modules, total power ≤1200W)
7 Provides DC OK signal (TTL level) to indicate module output status and T-Alarm signal for overtemperature warning
8 Wide input voltage range: AC 90-264V, DC 120-370VDC, adapting to various power grids
9 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load, reducing grid harmonic interference
10 Remote sense function (+S/-S pins) to compensate voltage drop on load wiring up to 0.5V, ensuring stable output voltage at load end
11 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module), for external control circuits
12 Adjustable output voltage range for modules (e.g.,5V module:3-6V,12V module:6-15V, etc.), meeting customized voltage needs

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical-grade isolation (like patient monitoring systems, diagnostic instruments) due to 2x MOPP compliance
2 Industrial automation: Power supply for PLCs, sensors, actuators, and control panels that need multiple DC voltage outputs
3 Test and measurement instruments: Provides stable, adjustable DC power for lab equipment (oscilloscopes, signal generators) with varying voltage requirements
4 Telecommunications: Supports rack-mounted systems (like routers, switches) needing multiple voltage levels and reliable power
5 Data centers: Modular power solution for server racks or storage systems requiring flexible power distribution
6 Embedded systems: Used in custom-designed electronic systems that need scalable DC power outputs
7 Rack-mounted applications: Fits standard rack setups, ideal for industrial or commercial environments needing high-power modular power

注意事项 PRECAUTIONS

1 Installation: Ensure AC terminal mounting torque is ≤12Kgf-cm and DC terminal ≤10Kgf-cm to prevent loose connections and overheating
2 Global ON/OFF Control: If not using remote control, install the shorting connector (RC1 pin to GND-P pin) to enable power output
3 Remote Sense: Use twisted-pair wiring for +S/-S pins to minimize electromagnetic interference and ensure accurate voltage compensation
4 Parallel Operation: For NMS-240 modules in parallel: connect CS pins of all modules; keep output voltage difference between modules <0.2V; total power must not exceed1200W; do not use PC (current programming) function
5 Derating Requirements: When output voltage <12V and ambient temperature is -15°C to -30°C, derate output current to90% of rated value. Follow derating curves for high ambient temperatures (e.g., reduce load at temps above50°C)
6 Local ON/OFF Control: For module-level control, ensure RC2 (NMS-240) or RC2/RC3 (NMD-240) pins are in correct state (open=ON, short=OFF) relative to GND
7 Connector Compatibility: Use HRS DF11 series connectors for control pins to ensure reliable electrical contact and mechanical stability
8 Auxiliary Power Limits: Do not exceed maximum load current for auxiliary outputs (5V/2A for front-end,5V/10mA per module) to avoid damage
9 Temperature Management: Ensure proper airflow around the unit to maintain ambient temperature within -30°C to +70°C; overtemperature protection will shut down output if internal temp exceeds limits
10 Safety Compliance: Use only Meanwell-approved modules and accessories to maintain safety standards and avoid equipment failure
NMP1K2-HEECEE-02实物图

NMP1K2-HEECEE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐