领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HCKCCK-04实物图
NMP1K2-HCKCCK-04商品缩略图

NMP1K2-HCKCCK-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCKCCK-04
商品编号
C6942297
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 slots for NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A options) with max total power of 1200W.
2 Flexible control options: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2 pin) for precise power management.
3 Remote sense function: Compensates for voltage drop on load wiring up to 0.5V using +S/-S pins to ensure stable output voltage.
4 Programmable outputs: Supports output voltage programming (PV pin) and current programming (PC pin) for customized power delivery.
5 Status monitoring: Provides DC OK signal (TTL level) to indicate module output status and T-Alarm signal for over-temperature detection.
6 Parallel operation capability: Enables current sharing among modules (via CS pin) for higher power output; requires output voltage difference <0.2V between modules.
7 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) for system use and +Vcc2 (5V/10mA) for module-specific auxiliary needs.
8 Safety compliance: Adheres to international standards like IEC 60601-1 (medical), IEC62368-1 (ITE), ensuring reliable and safe operation.
9 Protection mechanisms: Built-in overload, overvoltage, and overtemperature protection to safeguard the power supply and connected devices.

使用场景 APPLICATIONS

1 Industrial automation: Powering control panels, PLCs, robotics, and CNC machines that require multiple stable DC voltage outputs.
2 Medical equipment: Suitable for devices complying with IEC60601-1 standards (e.g., diagnostic tools, patient monitoring systems) due to its safety features.
3 Telecommunications: Supporting base stations, network switches, and routers that need reliable, scalable power solutions.
4 Test and measurement: Providing precise, programmable power for lab instruments like oscilloscopes, signal generators, and load testers.
5 Data centers: Distributing power to servers and storage systems with parallel operation for high availability.
6 LED lighting: Powering high-power LED arrays in industrial or commercial lighting setups requiring multiple voltage levels.
7 Professional audio/visual: Supplying stable power to mixing consoles, amplifiers, and broadcast equipment.

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector is properly installed (RC1 to GND-P) if global ON/OFF control is not used; otherwise, the power supply will have no output.
2 Remote sense: Use twisted-pair cables for +S/-S lines to minimize interference; do not exceed the 0.5V compensation limit.
3 Programming: Follow the specified voltage ranges for PV (output voltage) and PC (current) programming to avoid damage to modules.
4 Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V between modules; total power must not exceed 1200W; use short, thick wires for parallel connections.
5 Temperature derating: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate the output current to 90% of the rated value.
6 Environmental limits: Operate within the range of -30°C to +70°C and 20-90% RH (non-condensing) to prevent performance degradation or damage.
7 Grounding: Ensure proper grounding of the power supply and modules to reduce electrical noise and hazards.
8 Overload prevention: Do not exceed the rated power of individual modules (240W for NMS-240) or the total power of the NMP1K2 (1200W).
NMP1K2-HCKCCK-04实物图

NMP1K2-HCKCCK-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐