预售商品

NMP1K2-HCCKCK-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HCCKCK-02
- 商品编号
- C6942256
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply system (NMP1K2 model) with 6 slots for flexible output configuration
2
Supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A x2) modules, each up to 240W
3
Wide input voltage range: AC 90-264V or DC120-370VDC, frequency 47-63Hz
4
High efficiency up to 91% (for H/K modules at 24V/48V full load) and power factor >0.95 (230VAC full load)
5
Compliance with medical (IEC60601-1 Ed3.1) and industrial (IEC62368-1) safety standards
6
Built-in protection: Overload (constant current limiting), overvoltage (shutdown), overtemperature (shutdown then recover on repower)
7
Rich control functions: Global/local ON/OFF, remote sense (compensate up to 0.5V drop), voltage/current programming (PV/PC), DC OK signal (TTL level), temperature alarm (T-Alarm)
8
Current sharing capability for parallel operation of modules to balance load
9
Compact size: 250x127x41mm (NMP1K2) with specified mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC output)
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation)
2
Industrial automation: Powering PLCs, sensors, actuators with multiple DC voltage needs
3
Test and measurement: Flexible voltage outputs for lab instruments and testing setups
4
Communication systems: Stable power for routers, switches, and telecom equipment
5
Data centers: Modular power solutions for server racks or distributed systems
6
Laboratory research: Customizable DC power supplies for experimental setups
7
Industrial control panels: Multiple output voltages for various components in a panel
注意事项 PRECAUTIONS
1
Installation: Ensure the shorting connector (RC1 to GND-P) is assembled to enable output; follow mounting torque specs to avoid damage
2
Temperature derating: For output voltage <12V and ambient temp -15 to -30°C, derate output current to 90% of rated value; refer to derating curves for other conditions
3
Parallel operation: Connect CS pins of modules for current sharing; total power not exceed 1200W; max 6 modules in parallel; disable PC function when parallel
4
Control operations: Global ON/OFF via RC1 (CN32-PIN6) and GND-P (CN32-PIN3); local ON/OFF via RC2 (CN81-PIN3) and GND (CN81-PIN1/2) for modules
5
Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (up to 0.5V)
6
Safety: Follow IEC safety standards; ensure proper grounding; do not exceed rated power/current for modules or total system
7
Maintenance: Regularly check for overheating; replace modules if they fail to output or trigger alarms repeatedly

NMP1K2-HCCKCK-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HCCKEC-00
- NMP1K2-HCCKEH-00
- NMP1K2-HCCKHE-02
- NMP1K2-HCECCE-00
- NMP1K2-HCECCK-04
- NMP1K2-HCECKK-05
- NMP1K2-HCEECH-00
- NMP1K2-HCEECH-03
- NMP1K2-HCEEE#-08
- NMP1K2-HCEEEK-04
- NMP1K2-HCEKHC-00
- NMP1K2-HCEKKK-04
- NMP1K2-HCHCKK-05
- NMP1K2-HCHEEC-00
- NMP1K2-HCHEKC-00
- NMP1K2-HCHHEH-03
- NMP1K2-HCHHH#-08
- NMP1K2-HCHKEC-00
- NMP1K2-HCHKHH-05
- NMP1K2-HCKCCK-04
- NMP1K2-HCKHKE-00







