领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HCCEHC-02实物图
NMP1K2-HCCEHC-02商品缩略图

NMP1K2-HCCEHC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCEHC-02
商品编号
C6942239
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Supports up to 6 output modules (NMP1K2) for flexible voltage configuration (5V/36A,12V/20A,24V/10A,48V/5A options)
2 High power capacity: 1200W maximum total output power
3 Wide input range: AC 90~264V or DC120~370VDC, suitable for global applications
4 High efficiency: Up to 91% (full load with H/K modules at 24V/48V nominal voltage)
5 Power factor correction: PF>0.95 at 230VAC full load, PF>0.98 at115VAC full load
6 Safety compliance: Meets ITE (UL62368-1, EN62368-1) and medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1) standards with 2x MOPP isolation between primary and secondary
7 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (automatic recovery after cooling)
8 Remote control capabilities: Support remote ON/OFF (open=ON, short=OFF), remote sense (compensate up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status)
9 Current sharing: Allows parallel operation of modules for load balancing and redundant power
10 Auxiliary power outputs: 5V/2A (front-end) and5V/10mA (module-level) for control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, sensors, actuators requiring multiple voltage levels
2 Medical equipment: Suitable for devices complying with medical safety standards (e.g., diagnostic instruments, patient monitoring systems)
3 Test and measurement instruments: Provides stable, adjustable voltages for lab equipment and testing setups
4 Telecommunications and data centers: Redundant power solutions for routers, switches, and server peripherals
5 Industrial control systems: Power for motor drives, HMI panels, and process control devices
6 Equipment requiring flexible power configurations: Customizable voltage outputs for various industrial and commercial applications
7 Redundant power systems: Parallel operation to enhance reliability and fault tolerance

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation (airflow direction as per mechanical specs), use recommended mounting screws (M4) with torque7~10Kgf-cm to avoid over-tightening
2 Derating: For output voltages below12V and ambient temperatures between -15°C and -30°C, reduce output current to90% of rated value; follow derating curves for different ambient temps and input voltages
3 Control signal connection: Do not omit the shorting connector for RC1 (CN32-PIN6) to GND-P (CN32-PIN3) unless using global ON/OFF control; ensure correct wiring for local ON/OFF (RC2/RC3 pins)
4 Remote sense: Use twisted pairs for sense lines (+S/-S) to minimize noise; do not exceed0.5V compensation limit
5 Parallel operation: When connecting modules in parallel, link CS pins for current sharing; ensure output voltage difference between modules is less than0.2V; total power should not exceed1200W; remote control must turn all parallel modules ON/OFF simultaneously
6 Safety: Avoid touching live parts during operation; ensure proper grounding (FG pin) to meet isolation requirements
7 Storage: Keep in a dry environment with temperature between -40°C and +85°C, humidity10~95% non-condensing
8 Maintenance: Do not disassemble the unit without professional guidance; replace modules only with compatible Mean Well NMS/NMD series parts
NMP1K2-HCCEHC-02实物图

NMP1K2-HCCEHC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐