领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2A-S08LN04-M5-B2实物图
E2A-S08LN04-M5-B2商品缩略图

E2A-S08LN04-M5-B2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:996.22价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-S08LN04-M5-B2
商品编号
C6941309
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High corrosion resistance: Stainless steel housing (M8 size, long barrel) suitable for harsh industrial environments
2 Reliable detection: Non-shielded design with 4mm ±10% sensing distance for ferrous metal parts (standard target: ST37 mild steel 8×8×1mm)
3 Fast response: Up to 1000Hz response frequency, ideal for high-speed production lines
4 Flexible connection: M8 3-pole connector for easy installation and replacement
5 Stable output: DC3-wire PNP open collector (normally closed mode) with 200mA max load current
6 Robust protection: Built-in power reverse polarity, surge suppressor, and short-circuit protection to extend service life
7 Wide environmental adaptability: IP67 rating (dust-tight and water-resistant); operating temperature range of -40°C to 70°C, storage from -40°C to 85°C (no icing/condensation)
8 Durable materials: Sensing surface made of PBT (wear-resistant), clamping nut brass-nickel plated (anti-rust)

使用场景 APPLICATIONS

1 Automotive parts assembly: Detect presence of small ferrous metal components (e.g., screws, washers, brackets) to ensure complete assembly
2 Packaging equipment: Verify positioning of metal sealing clips or bars to prevent faulty packaging
3 Conveyor belt systems: Monitor flow of metal workpieces to trigger sorting, stopping, or counting actions
4 Robotics end-effectors: Check if metal parts are correctly gripped before proceeding to next operation
5 CNC machine tools: Align metal workpieces on tables to ensure precise machining
6 Electronic component manufacturing: Detect presence of metal leads on circuit boards during production

注意事项 PRECAUTIONS

1 Power supply: Use 12-24VDC (10-32VDC range, ripple ≤10%); avoid AC voltage or auto-transformers
2 Wiring: Keep cables away from high-tension lines; use independent metal conduit if needed to prevent interference
3 Mutual interference: Maintain specified minimum distances when installing multiple sensors (refer to OMRON specs for non-shielded M8 long barrel spacing)
4 Mounting: Do not strike with hammer; use washer when tightening nuts (M8 stainless steel torque ≤9N·m)
5 Environment: Do not use underwater or in strong acid/alkaline gas environments; avoid icing/condensation
6 Maintenance: Regularly check for loose wiring, metal dust accumulation, or misalignment; do not disassemble the sensor
E2A-S08LN04-M5-B2实物图

E2A-S08LN04-M5-B2

价格:996.22

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐