预售商品

NMP1K2-EKEKKE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EKEKKE-00
- 商品编号
- C6938077
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2
Wide input voltage range: 90~264VAC / 120~370VDC, compatible with global power grids
3
Compliance with multiple safety standards: IEC 60601-1 Ed3.1, UL62368-1, EN60601-1 Ed3.1, etc., suitable for medical and industrial applications
4
Rich protection functions: Overload Protection (OLP), Overvoltage Protection (OVP), Overtemperature Protection (OTP) to ensure system safety
5
Flexible control options: Global ON/OFF control (via RC1 pin) and local ON/OFF control (via RC2/RC3 pins for modules)
6
Current sharing capability for parallel operation of NMS-240 modules, ensuring balanced load distribution
7
Auxiliary power output: 5V/2A (NMP1K2) for powering external control circuits
8
DC OK signal (TTL level) for real-time monitoring of module output status
9
Temperature derating support: Adjust output current according to ambient temperature to maintain stable operation
10
Compact mechanical size: 250×127×41mm (L×W×H), easy to integrate into various equipment enclosures
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, servo drives, sensors, and other control components
2
Medical equipment: Suitable for devices complying with medical safety standards (e.g., diagnostic instruments, patient monitoring systems)
3
Test and measurement instruments: Providing stable power for precision testing equipment
4
Communication equipment: Powering routers, switches, and base station components
5
Data centers: Supporting server racks and network equipment with reliable power supply
6
Industrial control panels: Integrating into control cabinets for machinery and production lines
注意事项 PRECAUTIONS
1
Ensure proper grounding of the power supply before connecting to the load to prevent electric shock and interference
2
Follow the derating curve when operating in high-temperature environments (e.g., derate output current at ambient temps above 50°C)
3
Do not exceed the maximum total output power (1200W for NMP1K2) to avoid damage to the power supply
4
When using remote sense function, correctly wire the +S/-S pins to compensate for voltage drop on load cables
5
For parallel operation of NMS-240 modules: Connect CS pins of all modules, ensure output voltage difference between modules is less than 0.2V, and do not exceed the maximum number of parallel modules (6 for NMP1K2)
6
Keep the power supply in a well-ventilated area to ensure sufficient heat dissipation
7
Do not operate the power supply with damaged cables, connectors, or enclosures; replace damaged parts immediately
8
Follow local electrical safety regulations and guidelines during installation and maintenance
9
When adjusting output voltage/current via PV/PC pins, ensure the external voltage is within the specified range to avoid module damage

NMP1K2-EKEKKE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EKHCKE-00
- NMP1K2-EKHEEH-00
- NMP1K2-EKHHEE-00
- NMP1K2-EKHHEH-00
- NMP1K2-EKHHHE-00
- NMP1K2-EKHHHE-03
- NMP1K2-EKHHKE-00
- NMP1K2-EKKCCC-02
- NMP1K2-EKKCCH-02
- NMP1K2-EKKCEC-00
- NMP1K2-EKKCEE-05
- NMP1K2-EKKCEH-02
- NMP1K2-EKKCKC-02
- NMP1K2-EKKCKE-00
- NMP1K2-EKKECC-00
- NMP1K2-EKKECC-02
- NMP1K2-EKKECK-00
- NMP1K2-EKKEEE-02
- NMP1K2-EKKEKC-00
- NMP1K2-EKKHCK-02
- NMP1K2-EKKKCC-05







