预售商品

NMP1K2-EHHHEE-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHHHEE-02
- 商品编号
- C6937980
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular structure: NMP1K2 supports up to 6 output modules (each max 240W), total power up to1200W
2
Wide input range: AC 90~264V or DC120~370V, 47~63Hz; high power factor (PF>0.95@230VAC full load)
3
Diversified output options: Single output modules (5V/36A,12V/20A,24V/10A,48V/5A) or dual output modules (each up to30V/5A, combined 240W)
4
Rich functional design: Global/local remote ON/OFF control, remote sense (compensate wiring voltage drop), output voltage/current programming, current sharing for parallel operation, DC OK signal (indicates module status), over-temperature alarm (T-Alarm)
5
High efficiency: Up to91% (full load with H/K modules at 24V/48V)
6
Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (auto-recover after cooling), short circuit protection
7
Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
8
Auxiliary power supply: Front-end 5V/2A (NMP1K2) and per-module 5V/10mA auxiliary output
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators with multiple voltage requirements
2
Medical equipment: Suitable for devices needing multiple isolated outputs (compliant with medical safety standards)
3
Test and measurement: Flexible voltage/current settings for component testing
4
Telecommunications: Reliable power for routers, switches, base stations
5
Data centers: Modular power for server racks (easy expansion/replacement)
6
Laboratory R&D: Adjustable outputs for projects requiring precise voltage/current control
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used (otherwise no output)
2
Local ON/OFF control: For NMS-240 (single output), open RC2=ON, short RC2=OFF; for NMD-240 (dual), open RC2=V1 ON, open RC3=V2 ON
3
Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (max 0.5V)
4
Current sharing: When paralleling NMS-240 modules, connect CS pins together; output voltage difference among modules must be <0.2V; total current ≤ sum of rated currents of modules
5
Derating requirement: If output voltage <12V and ambient temp is -15~-30℃, derate output current to90% of rated
6
Over-temperature handling: The power supply shuts down when overheated and recovers automatically after cooling; T-Alarm signal (TTL level) indicates over temp status
7
Parallel operation: Max 6 modules for NMP1K2; remote control must turn all parallel modules ON/OFF at the same time; do not use current programming (PC) function when modules are paralleled

NMP1K2-EHHHEE-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EHHKCC-00
- NMP1K2-EHHKCC-05
- NMP1K2-EHHKCE-02
- NMP1K2-EHHKKH-04
- NMP1K2-EHKCC#-04
- NMP1K2-EHKCCE-04
- NMP1K2-EHKCEH-00
- NMP1K2-EHKCHE-00
- NMP1K2-EHKHEC-00
- NMP1K2-EHKKCE-00
- NMP1K2-EKCCEE-00
- NMP1K2-EKCCHH-05
- NMP1K2-EKCEEH-04
- NMP1K2-EKCEHC-00
- NMP1K2-EKCEKK-00
- NMP1K2-EKCHHE-00
- NMP1K2-EKCKHC-00
- NMP1K2-EKCKHH-05
- NMP1K2-EKCKKE-00
- NMP1K2-EKECCE-00
- NMP1K2-EKECHH-00







