领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-EHHHEC-02实物图
NMP1K2-EHHHEC-02商品缩略图

NMP1K2-EHHHEC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHHEC-02
商品编号
C6937978
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Compatible with NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to 240W) modules
3 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz
4 High efficiency: Up to 91% (for H/K modules at 24V/48V full load)
5 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1 etc.)
6 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
7 Remote control options: Global ON/OFF (via RC1) and local ON/OFF (via RC2/RC3 for modules)
8 Status signals: DC OK (TTL level indicating module output status), T-Alarm (overtemperature alert)
9 Auxiliary power outputs: 5V-AUX-P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
10 Current sharing: Supports parallel operation of NMS-240 modules to balance load
11 Remote sense: Compensates for voltage drop on load wiring up to 0.5V
12 Programmable functions: Output voltage (PV) and current (PC) adjustment via external signals
13 Mechanical specs: Dimensions 250x127x41mm (LxWxH), weight ~2kg, packing 6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems
2 Medical equipment: Suitable for non-life-supporting devices like patient monitors, diagnostic tools (compliant with medical safety standards)
3 Telecommunications: Providing stable power to routers, switches, base stations, and communication equipment
4 Test and measurement: Supporting lab instruments requiring adjustable, multiple voltage outputs
5 Data centers: Modular power solution for server racks, network devices, and storage systems
6 LED lighting: Powering high-power LED arrays and lighting systems
7 Renewable energy: Integration with solar or wind power systems (accepts DC input up to 370VDC)
8 Industrial machinery: Powering various components of manufacturing and processing equipment

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for output terminals) with specified torque (7~10Kgf-cm for output,12Kgf-cm for AC input); ensure proper grounding
2 Temperature derating: For ambient temperatures above 50°C, derate output current as per derating curves; for output voltages <12V and temps between -15°C to -30°C, derate to 90% of rated current
3 Global ON/OFF: Install the shorting connector (RC1 to GND-P) if global control is not used; otherwise, no output will be present
4 Parallel operation: For NMS-240 modules, connect CS pins together; max 6 modules for NMP1K2; ensure output voltage difference <0.2V between modules; total power not exceeding1200W
5 Remote sense: Use twisted pairs for +S/-S lines to minimize noise interference
6 Programming: Follow specified voltage/current ranges for PV (output voltage) and PC (current) adjustments
7 Wiring: Use appropriate wire gauge (20~26AWG for control lines, larger for power lines) and strip length (10mm for output terminals)
8 Protection: Overvoltage protection requires re-powering to recover; overtemperature protection auto-recovers when the device cools down
9 Maintenance: Regularly check for loose connections, overheating, and signs of wear; keep the device clean and free of dust
NMP1K2-EHHHEC-02实物图

NMP1K2-EHHHEC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐