预售商品

NMP1K2-EHEECE-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHEECE-03
- 商品编号
- C6937929
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular 1200W power supply with 6 slots for flexible output configuration (supports single-output NMS-240 and dual-output NMD-240 modules)
2
Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3
High energy efficiency: Up to 91% at full load (for H/K modules at 24V/48V nominal voltage)
4
Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shut down & re-power to recover), overtemperature (auto-recover after cooling)
5
Advanced control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage programming (PV pin) and current programming (PC pin)
6
Real-time monitoring signals: DC OK (TTL level indicating output status), T-Alarm (overtemperature alert)
7
Parallel operation capability: Up to 6 NMS-240 modules can be paralleled with CS pins for current balance, maximizing power output while ensuring stability
8
Safety compliance: Meets ITE and medical safety standards (2x MOPP isolation between primary and secondary), with high isolation voltage (I/P-O/P:4KVAC, I/P-FG:2KVAC)
9
Compact and lightweight design: Dimensions of 250×127×41mm (L×W×H) and weight of ~2kg, easy to integrate into various systems
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and other devices requiring multiple voltage levels in production lines
2
Medical equipment: Suitable for low-risk medical devices (e.g., patient monitors, diagnostic tools) due to compliance with medical safety standards (note: verify with specific device regulations)
3
Test and measurement: Flexible voltage outputs for testing electronic components, circuits, and prototypes in labs
4
Data centers and telecom: Parallel operation provides reliable, scalable power for servers, switches, and communication equipment
5
R&D laboratories: Customizable power solutions for research projects needing adjustable voltage/current settings
6
Embedded systems: Integration into specialized equipment (e.g., industrial PCs, control panels) that demand modular and efficient power supply
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding via FG terminal; use M4 screws with torque of 7~10 Kgf-cm for mounting to avoid loose connections
2
Global ON/OFF: The shorting connector (RC1 to GND-P) must be installed if not using external global control, otherwise no output will be present
3
Remote sense: Use twisted-pair cables for +S/-S lines to reduce noise; do not exceed the 0.5V compensation limit
4
Parallel operation: Connect CS pins of all modules; ensure output voltage difference between modules is less than 0.2V; total power output must not exceed 1200W; maximum 6 NMS-240 modules can be paralleled; avoid using the PC (current programming) function when modules are in parallel
5
Temperature derating: When ambient temperature is between -15°C and -30°C and output voltage <12V, derate the output current to 90% of the rated value
6
Protection handling: If overvoltage protection is triggered, re-power the unit to recover; overload protection will limit current to a safe level without shutting down
7
Wiring: Follow terminal assignments strictly (e.g., local ON/OFF: RC2 open = ON, RC2 short to GND = OFF)
8
Environmental conditions: Operate in a well-ventilated area with ambient temperature between -30°C and 70°C; avoid exposure to dust, moisture, or corrosive substances

NMP1K2-EHEECE-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EHEECK-00
- NMP1K2-EHEEEC-00
- NMP1K2-EHEEEE-12
- NMP1K2-EHEEEK-00
- NMP1K2-EHEEHE-00
- NMP1K2-EHEEHE-03
- NMP1K2-EHEEHH-03
- NMP1K2-EHEKHC-00
- NMP1K2-EHEKKC-00
- NMP1K2-EHEKKC-04
- NMP1K2-EHH###-02
- NMP1K2-EHHCCC-00
- NMP1K2-EHHCCC-02
- NMP1K2-EHHCEK-02
- NMP1K2-EHHCHE-02
- NMP1K2-EHHCHK-02
- NMP1K2-EHHCKK-05
- NMP1K2-EHHEEE-05
- NMP1K2-EHHEKK-05
- NMP1K2-EHHHCK-02
- NMP1K2-EHHHEC-02







