领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-EHCECC-05实物图
NMP1K2-EHCECC-05商品缩略图

NMP1K2-EHCECC-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EHCECC-05
商品编号
C6937905
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W maximum power capacity with 6 slots, supporting flexible combination of output modules (5V/36A,12V/20A,24V/10A,48V/5A, dual output up to 30V/5A each)
2 Wide input range: AC 90-264V or DC120-370VDC, adaptable to global power grids
3 High safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE safety standards, ensuring reliable use in sensitive applications
4 Efficient performance: Typical efficiency up to 91% (with H/K modules at 24V/48V nominal voltage), reducing energy loss
5 Rich protection functions: Overload, overvoltage, overtemperature protection (shutdown and auto-recovery after fault removal), constant current limiting for overload
6 Remote management capabilities: Support remote sense (compensate voltage drop up to 0.5V), DC OK signal (TTL level for output status monitoring), current sharing (for parallel operation of modules), and remote on/off control
7 Stable output quality: Low ripple and noise (max 100-250mVp-p depending on module), precise voltage regulation (±0.2% to ±2.0% tolerance)
8 Wide operating temperature range: -30℃ to +70℃ (with derating as per curve), suitable for harsh environments

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2 Medical equipment: Suitable for devices requiring medical safety certification (like diagnostic instruments, monitoring systems)
3 Telecommunication infrastructure: Providing stable power for routers, switches, base station equipment
4 Test and measurement devices: Supporting precise power supply for lab instruments, electronic testing tools
5 Data center and server applications: Modular power for server racks, storage systems
6 Renewable energy systems: Adaptable to DC input from solar panels or batteries for off-grid applications
7 Railway and transportation: Powering on-board electronic systems, signaling devices

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (earth leakage current <400uA at 264VAC), maintain sufficient airflow around the unit to prevent overheating; use M4 screws for mounting with torque ≤12Kgf-cm
2 Operation: Do not exceed the maximum power capacity (1200W) or module current ratings; follow derating guidelines in high-temperature environments (e.g., reduce output current to 90% when ambient temp is -15℃ to -30℃ for output voltages below12V)
3 Safety: Do not open the unit without professional authorization; avoid touching live parts during operation; disconnect power before maintenance
4 Wiring: Use appropriate wire gauge (20-26AWG for control pins) and ensure secure connections to prevent loose contacts or short circuits
5 Parallel operation: When paralleling modules, connect CS pins together, ensure output voltage difference between modules <0.2V, and do not exceed total power limit; remote control should turn on/off all parallel modules simultaneously
6 Environmental: Avoid using in humid, dusty, or corrosive environments; store in a dry place with temperature between -40℃ to +85℃ when not in use
NMP1K2-EHCECC-05实物图

NMP1K2-EHCECC-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐