预售商品

NMP1K2-CEKKHH-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CEKKHH-05
- 商品编号
- C6937828
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular architecture: NMP1K2 front-end (1200W maximum power, 6 slot positions) compatible with NMS-240 series single-output modules (5V/36A,12V/20A,24V/10A,48V/5A, each up to240W)
2
Wide input voltage range: AC90-264V or DC120-370V, suitable for global applications
3
High energy efficiency: Up to91% at full load (when using H/K modules with24V/48V output)
4
Multi-standard safety compliance: Meets medical (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1, IEC62368-1)
5
Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shut down output, recover via re-power), overtemperature (auto shut down when overheated, resume after cooling)
6
Versatile functional options: Remote sense (compensate wiring voltage drop up to0.5V), local/global remote on/off control, DC OK TTL signal (indicates module output status), current sharing (supports parallel operation for load balancing), output voltage/current programming (via PV/PC pins)
7
Auxiliary power supply: Front-end provides5V/2A auxiliary output; each module offers5V/10mA auxiliary power
8
EMC compliance: EN55032 Class B (emission), EN61000-4 series immunity (ESD level4, RF field level3, EFT burst level3, surge level4)
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (compliant with medical safety standards)
2
Industrial automation: PLC systems, DCS controllers, robotics, factory automation equipment requiring multiple voltage outputs
3
Telecom infrastructure: Base stations, network routers, communication switches needing stable modular power
4
Test and measurement: Oscilloscopes, power analyzers, electronic test benches that demand flexible voltage configurations
5
Embedded systems: Custom electronic devices with varied power requirements, such as IoT gateways or industrial controllers
注意事项 PRECAUTIONS
1
Installation requirements: Use M4 screws for mounting (torque7-10Kgf-cm); ensure proper air flow direction as per mechanical specs
2
Wiring guidelines: For control pins, use20-26AWG wires; output terminals use M3.5 screws with max penetration depth of10mm
3
Remote sense usage: Connect +S/-S pins to load terminals to compensate voltage drop; do not leave sense pins unconnected
4
Protection handling: If overvoltage occurs, re-power the unit to recover; for overload, reduce the load to resume normal operation
5
Temperature derating: Follow derating curves—e.g., when output voltage <12V and ambient temp is-15°C to-30°C, derate current to90% of rated value; reduce load at ambient temps above50°C
6
Parallel operation notes: When paralleling modules, connect CS pins together; ensure output voltage difference between modules <0.2V; total load must not exceed1200W (NMP1K2)
7
Global on/off: The shorting connector (RC1 to GND-P) must be installed for the unit to output power; remove it for remote global control
8
Safety precautions: Always ground the unit properly; avoid touching live components when powered on; adhere to medical safety regulations if used in healthcare settings

NMP1K2-CEKKHH-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CEKKHK-03
- NMP1K2-CEKKKC-03
- NMP1K2-CEKKKC-08
- NMP1K2-CEKKKE-08
- NMP1K2-CEKKKH-04
- NMP1K2-EEHHCH-00
- NMP1K2-EEHHEE-05
- NMP1K2-EEHHEK-03
- NMP1K2-EEHHH#-08
- NMP1K2-EEHHHE-01
- NMP1K2-EEHKEE-00
- NMP1K2-EEHKEH-01
- NMP1K2-EEHKEK-00
- NMP1K2-EEHKHE-00
- NMP1K2-EEKCHE-00
- NMP1K2-EEKCKK-05
- NMP1K2-EEKEKE-01
- NMP1K2-EEKHHH-04
- NMP1K2-EEKKCC-01
- NMP1K2-EEKKCE-01
- NMP1K2-EEKKE#-03







