领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CEEECE-02实物图
NMP1K2-CEEECE-02商品缩略图

NMP1K2-CEEECE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEECE-02
商品编号
C6937793
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Mean Well), model NMP1K2-CEEECE-02, part of NMP series
2 1200W maximum power output with 6 slots for single (NMS-240) or dual (NMD-240) output modules
3 Supports multiple output voltages:5V(36A),12V(20A),24V(10A),48V(5A) via modules (codes C,E,H,K)
4 Features global/local ON/OFF control, remote sense, output voltage (PV) and current (PC) programming
5 Includes DC OK signal (module status), T-Alarm (overtemperature), and current sharing (CS) for parallel operation
6 Complies with safety standards:ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1
7 High efficiency up to 91% (typical), input voltage range:90-264VAC/120-370VDC
8 Protection:Overload, overvoltage, overtemperature (shutdown with auto-recover or re-power on)
9 Mechanical specs:250*127*41mm (L*W*H), weight ~2kg

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple DC voltage outputs
2 Medical equipment (complies with medical safety standards)
3 Test and measurement setups needing adjustable voltage/current
4 Parallel operation for higher power demands (up to 6 modules)
5 Systems needing remote monitoring (DC OK, T-Alarm) and control

注意事项 PRECAUTIONS

1 Ensure shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) is assembled if not using global ON/OFF
2 Local ON/OFF: For NMS-240, open RC2 (CN81-PIN3) to GND (PIN1/2) for ON; short for OFF. For NMD-240, open RC2/RC3 to respective GNDs
3 Remote sense: Compensates voltage drop up to 0.5V; use twisted pairs for sense lines
4 Parallel operation: Connect CS pins, output voltage difference <0.2V, total power ≤1200W
5 Overtemperature: T-Alarm is high (4.5-5.5V) when over temp, low (0-0.5V) normal
6 Derating: For output <12V and temp -15 to -30°C, current derate to 90% of rated
NMP1K2-CEEECE-02实物图

NMP1K2-CEEECE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐