预售商品

NMP1K2-EEEECH-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEEECH-03
- 商品编号
- C6937703
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply front-end (model NMP1K2-EEEECH-03) with 6 slots, supporting up to 1200W total output power
2
Wide input voltage range:90~264VAC or120~370VDC; frequency range:47~63Hz
3
High power factor:PF>0.95@230VAC full load; high efficiency up to91% (with H/K modules at 24V/48V)
4
Safety compliance:Meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.)
5
Multiple protection functions:Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover when temperature drops)
6
Rich functional features:Remote ON/OFF control (global/local), DC OK signal (TTL level indicating output status), auxiliary power (5V/2A for front-end,5V/10mA for modules), remote sense (compensates up to0.5V voltage drop), current sharing (for parallel operation), voltage/current programming (via PV/PC pins)
7
Mechanical specifications:Dimensions 250x127x41mm (LxWxH), weight approx.2kg; recommended mounting with M4 screws, torque range7~10Kgf-cm
8
Low leakage current:≤400uA@264VAC; touch current ≤100uA@264VAC
9
Compatible with various output modules:Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) or dual output (NMD-240:30V/5A x2) modules
使用场景 APPLICATIONS
1
Medical equipment:Diagnostic devices (ultrasound, blood analyzers), patient monitoring systems (requires safe, stable power with medical compliance)
2
Industrial automation:PLC systems, industrial robots (modular design allows custom voltage combinations for different components)
3
Test and measurement:Laboratory instruments, electronic test benches (adjustable voltages and programming features meet R&D needs)
4
Telecom/datacom:Small server racks, network switches (wide input range and reliable protections ensure continuous operation)
5
Broadcast and media:Audio/video production equipment (low ripple/noise ensures signal quality)
6
Custom power solutions:R&D projects requiring flexible voltage/current configurations
注意事项 PRECAUTIONS
1
Installation:Ensure proper grounding via FG terminal; use recommended M4 screws with torque7~10Kgf-cm to prevent loose connections
2
Operation limits:Do not exceed total output power (1200W) or slot count (6 slots for NMP1K2); avoid overloading individual modules
3
Remote sense:Connect +S/-S pins to load terminals to compensate voltage drop; do not leave sense pins open
4
Parallel operation:Connect CS pins of modules together; ensure output voltage difference between modules <0.2V; total current should not exceed sum of rated currents of modules; total power ≤1200W
5
Temperature derating:Refer to derating curve for output current adjustment at high ambient temperatures; for output voltage <12V and ambient temp between -15°C to-30°C, derate to90% of rated current
6
Safety:Disconnect AC/DC input before maintenance to avoid electric shock; do not operate in flammable/explosive environments; ensure adequate ventilation (follow airflow direction)
7
Wiring:Use appropriate gauge wires for input/output to handle current; avoid long, thin wires to minimize voltage drop

NMP1K2-EEEECH-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCHECH-00
- NMP1K2-EEEEEC-01
- NMP1K2-CCHECH-01
- NMP1K2-EEEEEC-10
- NMP1K2-CCHHEH-03
- NMP1K2-EEEEEE-04
- NMP1K2-CCHHHH-08
- NMP1K2-EEEEEH-10
- NMP1K2-CCHHHK-00
- NMP1K2-EEEEEK-02
- NMP1K2-CCHHKH-01
- NMP1K2-EEEEEK-10
- NMP1K2-CCHKCH-00
- NMP1K2-EEEEHC-03
- NMP1K2-CCHKCK-00
- NMP1K2-EEEEHE-03
- NMP1K2-CCHKHK-00
- NMP1K2-EEEEHH-03
- NMP1K2-CCKCHE-00
- NMP1K2-EEEEHK-06
- NMP1K2-CCKCHK-01







