预售商品

NMP1K2-ECKKCE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-ECKKCE-00
- 商品编号
- C6937646
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
120W monocrystalline solar panel with 18V DC output
1
High conversion rate: 23% for efficient energy harvest
2
Enhanced durability: Anti-reflective and anti-scratch coating, IP65 waterproof rating
3
Long lifespan: 5-year product warranty, 25-year efficiency guarantee (retains over 80% initial efficiency)
4
Corrosion-resistant aluminum frame for outdoor use
使用场景 APPLICATIONS
Home solar power systems to reduce electricity costs
1
RV camping and boat trips for portable power supply
2
Off-grid applications (remote cabins, rural areas)
3
Outdoor activities (camping, hiking) as emergency power
4
Backup power for household appliances during outages
注意事项 PRECAUTIONS
Installation: Mount in direct sunlight, avoid shading; use compatible mounting systems
1
Maintenance: Clean surface with soft cloth and water regularly; check connections for looseness
2
Safety: Do not touch with wet hands; disconnect before maintenance
3
Guarantee: Follow manufacturer guidelines for claims; improper use may void warranty

NMP1K2-ECKKCE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCCHEK-00
- NMP1K2-ECKKCE-03
- NMP1K2-CCCHHH-04
- NMP1K2-ECKKHC-00
- NMP1K2-CCCHKH-01
- NMP1K2-ECKKHH-05
- NMP1K2-CCCKCK-02
- NMP1K2-ECKKHK-03
- NMP1K2-CCCKEC-01
- NMP1K2-ECKKK#-08
- NMP1K2-CCCKEC-02
- NMP1K2-ECKKKC-08
- NMP1K2-CCCKEC-06
- NMP1K2-ECKKKE-04
- NMP1K2-CCCKHE-02
- NMP1K2-EE####-01
- NMP1K2-CCCKHH-00
- NMP1K2-CCCKKK-00
- NMP1K2-CCECEE-05
- NMP1K2-CCEECK-01
- NMP1K2-EECCEE-00







