预售商品

NMP1K2-ECEKK#-04
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-ECEKK#-04
- 商品编号
- C6937603
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2
Wide input voltage range: AC 90~264V or DC120~370V, compatible with 47~63Hz frequency
3
High efficiency up to 91% (typical for H/K modules at 24V/48V full load)
4
Complies with multiple safety standards: medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.)
5
Supports various output modules: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: dual 30V/5A) with adjustable voltage ranges
6
Rich functional features: remote sense (compensate wiring voltage drop up to 0.5V), global/local remote on/off control, output voltage/current programming (PV/PC), DC OK signal (TTL level for output status), T-Alarm (overtemperature warning), current sharing (for parallel operation)
7
Comprehensive protection: over-temperature (auto recover when cooled), overload (constant current limiting), over-voltage (shutdown, re-power to recover)
8
Wide working temperature range: -30~+70°C (with derating as per guidelines)
9
Compact dimensions: front-end unit (250*127*41mm), modules (118.5*37.9*18mm) for easy integration
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators requiring multiple voltage outputs
2
Medical equipment: Suitable for diagnostic devices and patient monitoring systems (meets medical safety standards)
3
Test & measurement instruments: Stable power supply for precision testing equipment needing adjustable voltages
4
Telecom and data communication systems: Flexible power distribution for routers, switches and other network devices
5
Embedded systems: Customizable voltage outputs for industrial computers and control panels
6
High-power applications: Parallel operation of modules to meet higher power demands in data centers or industrial machinery
7
Laboratory R&D: Multiple adjustable DC power sources for research projects
注意事项 PRECAUTIONS
1
Derating guidelines: When output voltage is below12V and ambient temperature is -15~-30°C, reduce output current to 90% of rated value; follow derating curves for temperature and input voltage
2
Installation: Use M4 screws with mounting torque of7~10Kgf-cm; maintain correct airflow direction as per mechanical specs; blank slots must use BLANK-NMS240 accessory
3
On/off control: If global on/off function is not used, install the shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3)
4
Remote sense: Use twisted pairs for +S/-S lines to minimize interference
5
Parallel operation: Connect CS pins of modules; ensure output voltage difference between modules <0.2V; max 6 slots for NMP1K2; total power not exceeding1200W; remote control must turn all parallel modules on/off simultaneously
6
Protection recovery: Over-voltage protection requires re-powering to recover; over-temperature protection auto recovers when internal temperature drops below limit
7
Programming functions: Follow guidelines for PV (voltage programming) and PC (current programming) connections; do not use PC function when modules are in parallel
8
Safety compliance: Ensure installation meets local safety regulations and product safety standards; avoid exposing to condensation or extreme environmental conditions

NMP1K2-ECEKK#-04
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-ECHCHH-00
- NMP1K2-CCCCHH-06
- NMP1K2-ECHCKK-05
- NMP1K2-ECHEKC-00
- NMP1K2-ECHEKK-05
- NMP1K2-CCCCKC-02
- NMP1K2-ECHH##-03
- NMP1K2-CCCCKE-01
- NMP1K2-ECHHKH-03
- NMP1K2-ECHKEK-00
- NMP1K2-ECHKHH-05
- NMP1K2-CCCCKE-03
- NMP1K2-ECKCCH-00
- NMP1K2-CCCCKE-10
- NMP1K2-ECKCEK-00
- NMP1K2-CCCCKH-02
- NMP1K2-ECKCKK-05
- NMP1K2-CCCE#C-02
- NMP1K2-ECKECC-00
- NMP1K2-CCCECC-06
- NMP1K2-ECKEEC-00







