预售商品

NMP1K2-CCCCEK-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCCCEK-02
- 商品编号
- C6937591
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power, compatible with single-output (NMS-240) and dual-output (NMD-240) modules
2
Wide input voltage range: 90~264VAC or 120~370VDC, adapting to global power grids
3
High safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1, IEC60950-1)
4
Rich functional features: Remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status)
5
Comprehensive protection: Over-temperature (auto recovery), overload (constant current limiting), over-voltage (manual recovery via re-power)
6
Flexible control: Global ON/OFF (RC1 pin) and local module ON/OFF (RC2/RC3 pins) with electrical/dry contact support
7
Parallel operation: Current sharing (CS pin) allows up to 6 modules in parallel for balanced high-power output
8
Auxiliary power: 5V/2A front-end output and 5V/10mA module-level output for external control circuits
9
Compact size: 250×127×41mm (NMP1K2) and lightweight (~2kg) for easy integration
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, servo drives, sensors, and DCS systems in manufacturing lines
2
Medical equipment: Low-risk devices like patient monitors, diagnostic tools, and lab instruments (compliant with medical safety standards)
3
Test & measurement: Stable adjustable power for electronic component testing, oscilloscopes, and signal generators
4
Communication infrastructure: Routers, switches, and base station equipment in telecom networks
5
Industrial control: CNC machines, robotic arms, and process control systems requiring multiple voltage outputs
6
Laboratory R&D: Prototyping and testing electronic circuits with varying power requirements
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with 7~10 Kgf-cm torque; maintain specified airflow direction for heat dissipation
2
Derating: When output voltage <12V and temp is -15~-30℃, derate current to 90% of rated value; follow derating curves for high temps
3
Parallel operation: Ensure output voltage difference <0.2V between modules; total power ≤1200W; use short large-diameter wiring
4
ON/OFF control: Install shorting connector (RC1 to GND-P) for global ON; local control: open RC2/RC3 for ON, short for OFF
5
Protection recovery: Over-voltage requires re-powering; over-temperature recovers automatically when temp drops
6
Remote sense: Use twisted-pair cables for sense lines; connect +S to load positive and -S to load negative
7
Safety: Ground properly; avoid touching live parts during operation; follow local safety regulations

NMP1K2-CCCCEK-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-ECCKKK-04
- NMP1K2-CCCCEK-03
- NMP1K2-ECECHC-00
- NMP1K2-ECEEEH-04
- NMP1K2-ECEHEE-00
- NMP1K2-CCCCHE-07
- NMP1K2-ECEKEE-00
- NMP1K2-CCCCHH-05
- NMP1K2-ECEKK#-04
- NMP1K2-ECHCHH-00
- NMP1K2-CCCCHH-06
- NMP1K2-ECHCKK-05
- NMP1K2-ECHEKC-00
- NMP1K2-ECHEKK-05
- NMP1K2-CCCCKC-02
- NMP1K2-ECHH##-03
- NMP1K2-CCCCKE-01
- NMP1K2-ECHHKH-03
- NMP1K2-ECHKEK-00
- NMP1K2-ECHKHH-05
- NMP1K2-CCCCKE-03







