预售商品

NMP1K2-ECCECC-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-ECCECC-05
- 商品编号
- C6937570
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design with 6 slots for output modules (NMP1K2 model), supporting up to 1200W total output power
1
Compliance with medical (2x MOPP isolation) and ITE safety standards, ensuring wide application compatibility
2
Supports multiple output modules: single-output (NMS-240, up to 240W each) and dual-output (NMD-240, up to240W combined) with adjustable voltages (5V/12V/24V/48V for single,3-30V per channel for dual)
3
Key electrical specs: Input voltage 90-264VAC/120-370VDC, power factor >0.95 at full load (230VAC), efficiency up to91% (for H/K modules at24V/48V)
4
Integrated functional pins: Remote sense (+S/-S, compensates up to0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), T-Alarm (over-temperature warning), CS pin (current sharing for parallel operation)
5
Flexible control: Global ON/OFF (RC1 pin) and local module ON/OFF (RC2/RC3 pins)
6
Comprehensive protection: Over-voltage (OVP), over-current (OCP), over-temperature (OTP) with auto-recovery/shut-down modes; earth leakage current <400uA at264VAC
7
Low ripple & noise (max100-250mVp-p), compact size (250×127×41mm)
使用场景 APPLICATIONS
Medical devices: Patient monitors, infusion pumps, diagnostic equipment (compliant with 2x MOPP isolation)
1
Industrial automation: PLCs, servo drives, sensors, actuators in manufacturing lines
2
Telecom infrastructure: Routers, switches, base stations with diverse power demands
3
Test & measurement systems: Electronic component testing, prototype validation, lab experiments
4
Data centers: Edge computing devices, backup systems needing modular power
5
Embedded system development: Microcontrollers, FPGAs, multi-board setups with varying voltage needs
注意事项 PRECAUTIONS
Derating guidelines: For output <12V and -15~-30°C ambient temp, reduce current to90% of rated value; follow derating curves for temp/voltage
1
Installation: Install shorting connector (RC1 to GND-P) to enable output; use recommended screws/torque (M4 for mounting,10Kgf-cm for terminals)
2
Parallel operation: Connect CS pins, ensure voltage difference <0.2V between modules; max6 modules for NMP1K2, total power ≤1200W
3
Functional tips: Use twisted-pair wires for remote sense; avoid PC pin usage in parallel; check T-Alarm (high=over-temperature)
4
Safety: Do not overload beyond 1200W/240W per module; keep in ventilated area; disconnect power before maintenance

NMP1K2-ECCECC-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCCCCC-00
- NMP1K2-ECCECK-02
- NMP1K2-ECCEE#-04
- NMP1K2-CCCCCC-09
- NMP1K2-ECCEHC-00
- NMP1K2-ECCEKH-02
- NMP1K2-CCCCCC-12
- NMP1K2-ECCHEH-00
- NMP1K2-CCCCCE-06
- NMP1K2-ECCHHC-02
- NMP1K2-ECCHHE-02
- NMP1K2-CCCCCK-02
- NMP1K2-ECCHHK-04
- NMP1K2-ECCKCE-02
- NMP1K2-ECCKCK-00
- NMP1K2-CCCCEK-02
- NMP1K2-ECCKKK-04
- NMP1K2-CCCCEK-03
- NMP1K2-ECECHC-00
- NMP1K2-ECEEEH-04
- NMP1K2-ECEHEE-00







