领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CKKEHH-00实物图
NMP1K2-CKKEHH-00商品缩略图

NMP1K2-CKKEHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKKEHH-00
商品编号
C6937517
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power output
1 Compatible with multiple output modules: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each) modules, each up to 240W
2 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial applications
3 Wide input voltage range:90~264VAC or120~370VDC, with47~63Hz frequency range
4 High power factor (PF>0.95 at230VAC full load) and high efficiency (up to91% for specific modules)
5 Multiple protection functions: overload (constant current limiting or hiccup mode), overvoltage (shutdown and re-power recovery), overtemperature (automatic recovery after cooling)
6 Flexible control options: global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 and GND)
7 Remote sense function to compensate for voltage drop on load wiring (up to0.5V)
8 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
9 DC OK signal (TTL level) to indicate output status of modules, with maximum sourcing current of10mA
10 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module) for external control circuits
11 Voltage and current programming options (PV/PC pins) to adjust output parameters as needed

使用场景 APPLICATIONS

Industrial automation systems: Powering PLCs, sensors, actuators, and control panels in manufacturing lines
1 Medical equipment: Supporting devices like diagnostic instruments, patient monitors, and laboratory equipment (compliant with medical safety standards)
2 Test and measurement instruments: Providing stable power for oscilloscopes, signal generators, and electronic test benches
3 Communication systems: Powering routers, switches, and base station equipment in telecom networks
4 Data centers: Supporting server racks and network devices with reliable modular power supply
5 Industrial IoT devices: Supplying power to connected devices in smart factory environments
6 Laboratory research: Used in R&D setups requiring adjustable and stable power outputs

注意事项 PRECAUTIONS

Installation: Use M4 screws with recommended torque (7~10 Kgf-cm) for mounting; ensure proper airflow direction as per mechanical specification
1 Derating: Follow derating guidelines—e.g., when output voltage <12V and ambient temp between -15°C to -30°C, derate output current to90% of rated value; reduce load at high ambient temps (refer to derating curves)
2 Wiring: Ensure correct wiring for remote control (RC1/RC2/RC3) and remote sense (+S/-S) pins; use appropriate wire gauge for load connections
3 Parallel operation: Connect CS pins together for current sharing; output voltage difference between modules <0.2V; do not exceed max total power (1200W) or module count (6 slots)
4 Blank slots: Install BLANK-NMS240 in unused slots to maintain airflow and safety
5 Safety: Ground properly; avoid overloading modules; disconnect AC input before maintenance
6 Control logic: Install shorting connector (RC1 to GND-P) if not using external global control; local ON/OFF requires proper RC2/RC3 to GND connection
7 Storage: Keep in dry environment with temp -40°C~+85°C and humidity10%~95% (non-condensing)
NMP1K2-CKKEHH-00实物图

NMP1K2-CKKEHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐