领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-#EECE#-02实物图
NMP1K2-#EECE#-02商品缩略图

NMP1K2-#EECE#-02

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#EECE#-02
商品编号
C6936610
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, allowing flexible configuration of output modules (5V/36A,12V/20A,24V/10A,48V/5A etc.)
Wide input voltage range:90-264VAC or120-370VDC, suitable for global use
High power factor:PF>0.95@230VAC full load,PF>0.98@115VAC full load, reducing grid impact
High efficiency:Up to91%(full load with H/K module at nominal24V/48V), saving energy
Compliance with multiple safety standards:Medical(2x MOPP between primary and secondary) and ITE standards(ANSI/AAMI ES60601-1,UL62368-1 etc.), ensuring safe use
Rich protection functions:Over temperature(shutdown and auto-recover after cooling),over load(constant current limiting),over voltage(shutdown and re-power to recover)
Support for remote control and monitoring:Remote ON/OFF,DC OK signal(TTL level indicating output status),T-Alarm signal for over temperature
Auxiliary power output:5V/2A(NMP1K2) for external devices
Current sharing capability:Allows parallel operation of modules for higher current output
Adjustable output voltage:Modules support voltage adjustment(e.g.,5V module:3-6V,12V:6-15V etc.)

使用场景 APPLICATIONS

Industrial automation systems:Powering PLCs,sensors,actuators with various voltage requirements
Medical equipment:Suitable for devices requiring medical safety compliance(like diagnostic tools,monitoring devices)
Test and measurement instruments:Providing stable and customizable power for lab equipment
Telecom and data communication systems:Powering routers,switches,base stations
Industrial control systems:Supporting components in manufacturing lines
Data centers:Flexible power supply for server racks or network equipment
Research and development:Customizable power for prototype testing

注意事项 PRECAUTIONS

Installation:Ensure proper grounding;Insert modules correctly into slots;Follow mounting specs(use M4 screws,torque7-10Kgf-cm)
Operation:Do not exceed 1200W max power;Follow derating curves(e.g.,reduce current when temp< -15℃ for voltages<12V);Use correct control signals for ON/OFF
Maintenance:Keep ventilation openings clear;Regularly check loose connections;Do not open the unit
Safety:Use in dry,well-ventilated environments;Avoid contact with live parts;Disconnect power before maintenance
Parallel operation:Ensure output voltage difference <0.2V between modules;Do not exceed6 parallel modules;Use short thick wiring
NMP1K2-#EECE#-02实物图

NMP1K2-#EECE#-02

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐