
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Proportional resistive fingertip controller using potentiometer technology, supporting 1,2 or 3 axis control with analog output.
2
Low profile mounting depth and design, compatible with multiple handle options (e.g., tapered convex, flat tip, concave tip, straight tip, ball tip) for diverse operational needs.
3
Optional friction centering function to enhance control precision.
4
Environmental specifications: Operating temperature range of -25°C to +70°C (-13°F to +158°F), storage temperature range of -40°C to +70°C (-40°F to +158°F).
5
Mechanical specifications for X & Y axis: Operating force of 1.3N (0.29 lbf), maximum vertical/horizontal load of 100N (22.5 lbf), mechanical angle of movement of 56°, lever action options (spring or friction centering).
6
Mechanical specifications for Z axis: Operating torque of 0.040 Nm (0.35 lbf in), break-out torque of 0.022 Nm (0.19 lbf in), maximum allowable torque of 0.049 Nm (0.43 lbf in), mechanical angle of movement of 90°, spring centering lever action.
7
Output options: Supports potentiometer types P (SK02,220° track operating angle) and R (SK01,50° track operating angle) for flexible control angle requirements.
8
Materials: Body made of nylon, actuator made of nylon for durability.
9
Multiple mounting bezel options: Split bezel (C), square bezel (F), rubber boot kit (L) to suit different installation environments.
10
Long service life, with expected lifespan varying based on the selected potentiometer option.
使用场景 APPLICATIONS
1
Industrial automation systems: Applied in control panels for conveyor belts, packaging machines, and assembly lines to enable precise analog control of movement and speed.
2
Material handling equipment: Integrated into forklifts, pallet jacks, and warehouse automation vehicles for operators to control lifting, lowering, and directional movement.
3
Construction machinery: Used in compact excavators, skid steer loaders, and other small construction equipment to control attachments (bucket, arm) with proportional precision.
4
Agricultural machinery: Integrated into tractor attachments (sprayers, harvesters) to adjust operational parameters (spray volume, harvesting speed) based on analog input.
5
Medical device interfaces: Used in diagnostic imaging machines (ultrasound scanners) or rehabilitation devices to allow precise adjustment of device positions.
6
Professional simulation systems: Applied in vehicle simulators (car, truck, heavy machinery) to provide realistic control feedback for training purposes.
7
Automation test benches: Used in R&D settings to simulate and test control inputs for various mechanical systems.
注意事项 PRECAUTIONS
1
Installation: Choose the appropriate mounting bezel (split, square, rubber boot kit) according to the model and follow dimensional guidelines for secure fit.
2
Operational limits: Do not exceed maximum load (100N vertical/horizontal for X/Y axis) or torque (0.049 Nm for Z axis) to avoid component damage.
3
Temperature range: Operate and store within specified ranges (-25~70°C operating, -40~70°C storage) to prevent performance degradation.
4
Wiring: Strictly follow the wire color code (e.g., red for power supply, white for X axis, black for Y axis, blue for return) for accurate analog output.
5
Handle care: Avoid excessive force on pushbuttons (if present) and joystick lever to maintain smooth movement and component lifespan.
6
Maintenance: Regularly clean dust/debris; inspect potentiometer and mechanical parts for wear and replace if needed to ensure precision.
7
Compatibility: Verify axis count, handle type, and output option match system requirements before installation.

MJTPSHWB
价格:¥3.96
购买数量
个
(75个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







