
MAD40UT63M3D
- 工业品
价格:¥7363.82价格含税(税率13%)
- 品牌名称
- P-DUKE
- 商品型号
- MAD40UT63M3D
- 商品编号
- C6898540
- 商品毛重
1克(g)
广东仓0
购买数量
个
(20个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: P-DUKE, Series: MAD40 Multi
2
Type: AC-DC power supply, Din rail mountable (model suffix D)
3
Input: Universal AC input (85-264VAC) or DC input (120-370VDC), frequency range 47-63Hz
4
Output: Triple output configuration, max total power 40W; output voltage accuracy ±2% (typical)
5
Protection mechanisms: Over Voltage Protection (OVP, latch mode), Over Power Protection (OPP, hiccup mode), Short Circuit Protection (SCP, continuous automatic recovery)
6
Safety & Compliance: IEC/EN/ANSI/AAMI ES 60601-1 (medical), IEC/EN/UL 62368-1 (audio/video/IT), RoHS compliant, REACH compliant
7
Environmental Performance: Operating temperature range -40°C to +85°C (with derating), storage temperature -40°C to +85°C; relative humidity 5% to 95% (non-condensing); MTBF >1.7×10⁶ hours (per MIL-HDBK-217F standard)
8
Mechanical: Compact size (2×3.5 inches), Din rail mounting design for easy installation in control cabinets
9
Additional Features: Low no-load power consumption (<0.15W at 230VAC), high isolation voltage (4000VAC input-output), 5-year manufacturer warranty
使用场景 APPLICATIONS
1
Industrial Automation: Powering PLC modules, sensors, and small actuators in automated production lines
2
Medical Devices: Suitable for low-power medical equipment (e.g., patient monitors, diagnostic tools) compliant with medical safety standards
3
Data Communication: Supporting network devices like small switches, routers, or access points
4
Measurement & Testing: Providing stable power for precision instruments (e.g., oscilloscopes, multimeters)
5
Railway Systems: Din rail-mounted power supply for on-board or trackside electronic devices
6
Renewable Energy (PV): Auxiliary power for photovoltaic system components like charge controllers
7
Marine Applications: Powering navigation or communication devices on boats (compliant with marine environmental requirements)
8
Telecom: Powering low-power telecom terminals or remote radio units
注意事项 PRECAUTIONS
1
Installation: Follow the mechanical drawing for Din rail mounting; ensure proper wiring as per connector pinout (input line/neutral, output voltages)
2
Operating Limits: Do not exceed the max input voltage or output power; derate output power at ambient temperatures above 40°C (refer to derating curves in product specs)
3
Safety Precautions: For Class I equipment, connect the PE (ground) terminal to a reliable earth; do not disassemble the unit (risk of electric shock from high voltage components)
4
Protection Handling: If OVP is triggered (latch mode), reset by turning off the input power for 10 seconds then reapply; OPP and SCP will recover automatically once the fault is removed
5
Maintenance: The unit is sealed and not user-serviceable; contact P-DUKE authorized service centers for repairs or troubleshooting
6
Wiring Guidelines: Use wire gauges within the specified range (e.g.,26-16AWG for terminal block connectors) and torque screws to the recommended value (max 0.2Nm for terminal blocks)

MAD40UT63M3D
价格:¥7363.82
购买数量
个
(20个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







