

L40S1T5D15M
- 工业品
价格:¥327.85价格含税(税率13%)
- 品牌名称
- Tamura
- 商品型号
- L40S1T5D15M
- 商品编号
- C6889794
- 商品毛重
1克(g)
- 用于测量 AC/DC
- 传感器类型 霍尔效应,开环
现货: 0
购买数量
(10个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
| 属性 | 参数值 |
|---|---|
| 商品目录 | 电流传感器/磁传感器 |
| 用于测量 | AC/DC |
| 传感器类型 | 霍尔效应,开环 |
| 电流 - 检测 | 1500A |
| 通道数 | 1 |
| 输出 | 比率,电压 |
| 频率 | DC ~ 25kHz |
| 线性度 | ±0.1% |
| 属性 | 参数值 |
|---|---|
| 电压 - 供电 | ±12V ~ 15V |
| 响应时间 | 5µs |
| 电流 - 供电(最大值) | 25mA |
| 工作温度 | -40°C ~ 105°C |
| 极化 | 双向 |
| 安装类型 | 底座安装 |
| 封装/外壳 | 模块 |
商品详情
产品特点 FEATURES
1 Brand: Tamura, Model: L40S1T5D15M
2 Sensor Type: Fluxgate system, through-type, open-loop Hall effect sensor
3 Measurement Capability: Supports AC/DC current measurement, nominal current (IPN) 1500A, measuring range -2800A to +2800A
4 Supply Voltage: Operating range ±12V~±15V, absolute maximum ±18V
5 Performance Metrics: Linearity error ±0.1% (0A~IPN), response time 5µs (@90% IPN), frequency bandwidth DC~25kHz
6 Isolation Characteristics: Insulation voltage AC5400V (1min, primary-secondary), impulse withstand voltage 9.6kV
7 Environmental Resistance: Operating/storage temperature -40°C~105°C, flame-retardant case (UL94 V-0)
8 Safety Compliance: Meets UL508, CSA C22.2 No.14-18, EN62477-1, EN50178 standards
9 Installation: Base mounting, through-type primary conductor design
使用场景 APPLICATIONS
1 Industrial Motor Control Systems: Monitor AC/DC motor current for overload protection and operational efficiency optimization
2 Power Inverters & Converters: Precise current measurement in renewable energy (solar/wind) systems or industrial power conversion setups
3 Uninterruptible Power Supplies (UPS): Track input/output current to ensure stable power delivery and detect faults
4 Electrical Testing & Measurement Devices: Integrated into bench meters or portable testers for accurate AC/DC current sensing
5 Telecom Power Systems: Monitor current in base station power units to maintain reliable communication operations
6 Industrial Automation Equipment: Used in PLC/DCS systems for process control and real-time current monitoring
7 General Electronics Applications: Suitable for business equipment, information devices, and non-safety-critical industrial gear
注意事项 PRECAUTIONS
1 Power Supply: Do not exceed the absolute maximum supply voltage (±18V); incorrect polarity will damage the sensor
2 Installation: Ensure the primary conductor fully fills the through-hole area to achieve specified accuracy; avoid placing near other magnetic field sources (may affect measurement precision)
3 Wiring & Connections: Use twisted or shielded cables for output lines to reduce noise interference; select mating connectors with equivalent terminal plating to prevent galvanic corrosion
4 Operation & Maintenance: Perform zero offset adjustment at startup and regularly (especially after long operation or significant temperature/humidity changes); avoid using in environments with high temperature/humidity, corrosive gases, direct sunlight, liquids, static electricity, electromagnetic radiation, or sealed resin
5 Safety Precautions: The sensor lacks built-in protection circuits; for safety-critical applications, add external protection (fuses, protective circuits) to prevent overheating or ignition in case of failure (short/open circuit)
6 Storage Guidelines: Avoid high-temperature/humidity storage; if stored for over 6 months, check soldering integrity before use (for board-mounted products)
7 Application Restrictions: Not intended for use in medical devices, transportation equipment, high-risk industrial control systems, in-vehicle safety systems, or any application where product failure could lead to loss of life or bodily injury.

L40S1T5D15M
价格:¥327.85
购买数量
(10个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







