
JRCW450R641-18Z
- 工业品
价格:¥480.42价格含税(税率13%)
- 品牌名称
- ABB
- 商品型号
- JRCW450R641-18Z
- 商品编号
- C6885023
- 商品毛重
1克(g)
现货: 0
购买数量
(40个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: ABB, Model: JRCW450R641-18Z
2
DC-DC converter module from Orca series
3
Input voltage range:36-75Vdc (2:1 wide range)
4
Output parameters:32Vdc nominal, up to 450W power, 14A max current
5
High efficiency:>94% typical at full load
6
High power density:166 W/in³
7
Compact size:DOSA-compliant half-brick footprint (57.7mm×60.7mm×12.7mm)
8
Compliance:RoHS Directive 2011/65/EU and REACH Directive (EC) No1907/2006 (-Z version)
9
Certifications:ANSI/UL62368-1, CAN/CSA C22.2 No.62368-1 Recognized, DIN VDE0868-1/A11:2017 (EN62368-1:2014/A11:2017), ISO9001 and ISO14001 certified manufacturing
10
Protection features:Constant current overcurrent limit, latch after short circuit fault shutdown, overvoltage protection (latch), overtemperature protection (auto-restart)
11
Functionalities:Remote sense (minimize distribution loss), output voltage trim (16.0-35.2Vdc), remote on/off (negative logic, suffix '1'), low output ripple and noise
12
Wide operating temp range:Case temp from -40°C to100°C, ambient temp from -40°C to85°C
使用场景 APPLICATIONS
1
RF Power Amplifier applications
2
Wireless Networks infrastructure
3
Switching Networks systems
4
Telecom base stations requiring high-power DC-DC conversion
5
Industrial control systems with 36-75Vdc input and need for 32Vdc output
6
Network equipment needing efficient power conversion and compact size
注意事项 PRECAUTIONS
1
Input line fuse required: Use a max25A fast-acting or time-delay fuse in ungrounded input connection (module not internally fused)
2
Output capacitance: Minimum440µF low ESR aluminum capacitor; if ambient temp < -20°C, use at least three such capacitors in parallel
3
Remote sense: If not used, connect SENSE+ to VO+ and SENSE- to VO- at the module terminals
4
Output trim: If not using trim feature, leave TRIM pin open; trim resistor should be placed close to the module
5
Remote on/off: For negative logic (model suffix '1'), if not used, short ON/OFF pin to VIN(-); ensure logic level meets specs (low:0-1.2V, high:up to5V)
6
Thermal management: Maintain case temp within -40°C to100°C; use proper cooling (conduction via cold plate or convection via airflow); refer to derating curves for output power/current under different thermal conditions
7
Soldering: Through-hole mounting only; compatible with Pb and Pb-free wave soldering (Pb-free max temp270°C); no reflow process allowed; preheat rate ≤3°C/s
8
Layout: Avoid copper areas on host board directly under the module; follow recommended pad layout as per spec sheet
9
Over temp protection: Module auto-restarts after case temp drops ~20°C from threshold; or reset by cycling input power or toggling remote on/off for ≥1 second

JRCW450R641-18Z
价格:¥480.42
购买数量
(40个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- KP0115ACBKG03RGB-3SJB
- JRS300110-DFC1
- KP0115ANAKG03RGB-1SJB
- JS28F128P33BF70A
- KP0221500000G
- JSB-PRO6F
- KP0415ANG03RGBP-3SJB
- KP0415ANG03RGBP-3TJB
- JSE0848S24
- JSK5012S05
- KP0415ANG03RGBW-MT-1FJB
- JSM1012D12
- KP0415ASG03RGBP-3FJB
- KP0415ASG03RGBP-MT-1SJB
- JSM2512S3V3
- KP0415ASG03RGBW-MT-1FJB
- JSM2524S05
- KP0415ASG03RGBW-MT-2TJB
- JSNIJ4820KB6L0
- KP0415ASG03RGBW-MT-3FJB
- KP0601520000G







