
CHS3804812H-U
- 工业品
价格:¥865.9价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- CHS3804812H-U
- 商品编号
- C6882259
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
High efficiency up to 95% (CHS3804812H variant), minimizing power dissipation and operational heat.
2
Compact brick-type form factor, conforming to telecom industry standard dimensions for seamless integration into existing systems.
3
Enhanced reliability: No internal aluminum or tantalum electrolytic capacitors, reducing failure risks and extending service life.
4
Comprehensive built-in protections: Overcurrent (activates above 105% of rated current), overvoltage (115%-135% of rated output voltage), and thermal protection.
5
Remote ON/OFF functionality (negative logic: L=ON, H=OFF) and remote sensing capability to maintain precise output voltage under varying load conditions.
6
Output voltage adjustability: Can be modified via external resistor within a -10% to +10% range (when utilizing the TRM pin).
7
Global safety certifications: UL60950-1, C-UL (CSA60950-1), EN62368-1, ensuring compliance with international electrical safety norms.
8
Regulatory compliance: CE marking, UKCA marking, RoHS Directive, and Low Voltage Directive adherence.
9
Long-term warranty: 5-year coverage for quality assurance and peace of mind.
10
Isolated design: Input-output isolation of DC2250V or AC1000V (1 minute duration), enhancing system safety.
11
Option U characteristic: Triggers a shutdown (not auto-restart) when protection circuits are activated, requiring fault resolution before reoperation.
使用场景 APPLICATIONS
1
Telecom infrastructure: Power supply for base stations, optical communication equipment, and network routers, leveraging its standard form factor and efficiency.
2
Industrial automation: Suitable for PLCs, motor control systems, and sensor networks needing stable 12V DC from a 36-76V DC input.
3
Data centers: Used in server racks and storage units to convert high-voltage DC to low-voltage for internal components.
4
Embedded systems: Compact size ideal for medical devices, test and measurement instruments, and portable electronic equipment.
5
Outdoor applications: Wide operating temperature range (-40°C to +85°C) enables use in harsh environments like outdoor monitoring systems and weather stations.
6
Renewable energy systems: Can be integrated into solar or wind power systems to convert battery voltages (36-76V) to 12V for auxiliary devices.
注意事项 PRECAUTIONS
1
Mounting guidelines: Avoid excessive stress on pins (horizontal ≤19.6N, vertical ≤39.2N for non-SMD variants); ensure adequate spacing between units for ventilation.
2
Soldering precautions: Flow soldering should not exceed 260°C for more than 15 seconds; soldering iron use limited to 450°C for ≤5 seconds. For SMD options, follow recommended reflow profiles.
3
Derating compliance: Adhere to ambient temperature and input voltage derating curves—reduce load current at high temperatures or low airflow to prevent overheating.
4
Circuit layout: Do not place input/output/signal lines directly beneath the unit to minimize electromagnetic interference and noise.
5
Protection handling: Due to option U, the device shuts down upon protection trigger (overcurrent, overvoltage, thermal). Resolve the root cause (e.g., overload, voltage spike) before restarting.
6
Environmental limits: Operate within -40°C to +85°C (non-condensing) and store between -40°C to +100°C. Avoid exposure to condensation or mechanical shock exceeding 20G.
7
Component care: Transformer cores, choke coils, and base plates (if option B is included) are glue-attached—avoid dropping or applying strong impacts to prevent damage.

CHS3804812H-U
价格:¥865.9
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







