

THL 3-2423WI
- 工业品
价格:¥159.65价格含税(税率13%)
- 品牌名称
- TRACO POWER
- 商品型号
- THL 3-2423WI
- 商品编号
- C6879991
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: TRACO POWER, model: THL3-2423WI
2
Compact DIP package design, easy to integrate into electronic systems
3
Ultra-wide 4:1 input voltage range (9-36VDC), adapting to varying power supply conditions
4
Fully regulated +24VDC output with ±2% max voltage regulation
5
High I/O isolation of 1500VDC, enhancing system safety and reducing interference
6
Built-in short circuit protection with indefinite duration and automatic recovery
7
Remote On/Off control for flexible power management
8
Integrated input filter meeting EN55022 Class A without external components
9
Wide operating temperature range (-40°C to +85°C) for harsh environments
10
Calculated MTBF over 300,000 hours, ensuring long-term reliability
11
Compliant with safety standard IEC 60950-1
12
3-year product warranty
使用场景 APPLICATIONS
1
Data and telecom applications: Power components in routers, switches and communication equipment
2
Industrial electronics: Industrial automation systems, control panels and sensors
3
Instrumentation and test equipment: Precision measurement devices requiring regulated power
4
Embedded systems: IoT devices, wearable tech and space-constrained applications
5
Telecom infrastructure: Base stations or network equipment with fluctuating input power
注意事项 PRECAUTIONS
1
Do not exceed the input voltage range (9-36VDC)
2
Operate within -40°C to +85°C; avoid extreme temperatures
3
Follow guidelines for remote On/Off control signal levels
4
Adhere to DIP soldering profile (max 265°C for 10 seconds wave soldering)
5
Short circuit protection recovers automatically after fault removal
6
Refer to latest documentation from TRACO POWER's official website
7
Guarantee valid under normal operating conditions as per datasheet

THL 3-2423WI
价格:¥159.65
购买数量
个
(10个/管,最小起订量1个,递增量:1)







