
IMB30-15BPSVC0S
- 工业品
价格:¥617.56价格含税(税率13%)
- 品牌名称
- SICK
- 商品型号
- IMB30-15BPSVC0S
- 商品编号
- C6879136
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: SICK, model: IMB30-15BPSVC0S, inductive proximity sensor
2
Housing material: Stainless steel V2A (DIN 1.4305/AISI 303), durable and corrosion-resistant
3
Thread specification: M30×1.5, diameter 30mm
4
Sensing range: Sn=15mm, safe sensing range Sa=12.15mm
5
Installation type: Flush mounting
6
Switching frequency: Up to 500Hz, suitable for high-speed detection
7
Connection: Male M12 4-pin connector, easy to install and replace
8
Output: PNP normally open (NO) signal
9
Electrical design: DC 3-wire system
10
Protection rating: IP68 and IP69K, suitable for harsh environments with water, dust, or high-pressure cleaning
11
Special features: Resistant to coolant lubricants, equipped with visual adjustment indicator, supports IO-Link communication, has excellent temperature resistance
12
Built-in protections: Short-circuit protection, reverse polarity protection, power-up pulse protection
13
Ambient temperature range: -40°C to +100°C, adaptable to extreme weather or industrial conditions
14
Sensing face material: Plastic LCP, wear-resistant
15
Shock and vibration resistance: Meets high standards (100g/2ms shock,150g vibration), stable performance in mobile or heavy machinery
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence of workpieces, monitor position of conveyor belt components, ensure correct part alignment in automated production
2
Automotive manufacturing: Used in body shops or machining stations to detect metal parts, resistant to coolants and oils common in these environments
3
Food and beverage processing: Suitable for packaging or filling lines, as it can withstand cleaning agents like hydrogen peroxide (H2O2) and high-pressure washing (IP69K)
4
Mobile machinery: Position sensing in construction equipment (e.g., excavators, loaders) or agricultural machinery (e.g., tractors, harvesters) to monitor moving parts under harsh outdoor conditions
5
Metalworking industry: Detect tool or workpiece positions in mills, lathes, or grinding machines, where exposure to coolants and metal chips is frequent
6
Packaging machinery: Ensure proper sealing or labeling by detecting product presence on high-speed packaging lines
注意事项 PRECAUTIONS
1
Installation: Follow flush mounting guidelines, maintain recommended distances (B=40mm,C=30mm,D=45mm,F=120mm) as specified in installation notes to avoid interference
2
Connection: Confirm correct wiring according to the connection diagram; although reverse polarity protection is provided, proper polarity ensures optimal performance
3
Environmental limits: Do not use outside the ambient temperature range (-40°C to +100°C) to prevent sensor damage
4
Cleaning: Use compatible cleaning agents (resistant to H2O2 and CH2O2); check material resistance before using other chemicals to avoid damaging the sensor
5
Maintenance: Regularly clean the sensing face to remove dirt, debris, or coolant residues that may affect detection accuracy
6
Torque control: Tighten mounting nuts to a maximum of 100Nm to avoid over-tightening and damaging the sensor housing
7
IO-Link configuration: If using IO-Link communication, ensure proper setup with the corresponding controller to enable advanced functions
8
Avoid physical damage: Protect the sensor from strong impacts or scratches that may compromise its enclosure or sensing performance

IMB30-15BPSVC0S
价格:¥617.56
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







