
CBS2002412
- 工业品
价格:¥943.78价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- CBS2002412
- 商品编号
- C6876819
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Compact half-brick DC-DC converter (standard size for telecom market) with dimensions of 57.9×12.7×61.0mm and max weight of 83g
Input voltage range: DC18-36V; output:12V DC,16.7A (max 200.4W output wattage)
High efficiency:87% typical at rated input/output and load
High reliability:No built-in aluminum or tantalum electrolytic capacitors
Built-in protection circuits:Overcurrent (auto-recover above105% rating), overvoltage (13.8-16.8V), thermal protection
Functional features:Remote ON/OFF (negative logic:L=ON), remote sensing, output voltage adjustable (7.2-13.2V via external resistor)
Compliance:CE marking, UKCA marking, RoHS Directive compliant; safety approvals:UL60950-1, C-UL recognized, EN62368-1
5-year warranty provided
使用场景 APPLICATIONS
Telecom equipment:Base stations, optical transmission devices, telecom power systems
Industrial control:PLCs, DCS, industrial automation equipment
Data centers:Server racks, network switches, storage devices
Embedded systems:Industrial PCs, test & measurement instruments
Broadcast & communication:Radio/TV broadcast equipment, network routers
Renewable energy:Auxiliary power for solar inverters, wind turbine control systems
Transportation electronics:Railway signaling systems, electric vehicle charging station auxiliary devices
注意事项 PRECAUTIONS
1
Cooling requirement:Use conduction cooling (heat dissipation from aluminum base plate to attached heat sink); follow derating curves based on aluminum base plate temperature (Tc) to ensure normal operation
2
Mounting precautions:
a. Leave sufficient space between multiple modules for ventilation to keep Tc within allowed range
b. Avoid passing input/output patterns under the module to reduce conducted/output noise; place patterns away from the module
c. Use a copper shield pattern on PCB connected to CASE pin or mounting hole to reduce radiated high-frequency noise
d. Fix the module with screws before soldering input/output pins to prevent PCB pattern damage
1
Soldering guidelines:
a. Flow soldering:Max260°C for up to15 seconds
b. Soldering iron (26W):Max450°C for up to5 seconds
1
Pin stress:Do not apply excessive stress to input/output pins (e.g., +VOUT/-VOUT pins:<39.2N; other pins:<19.6N) to avoid internal connection damage
2
Before use:Read the official instruction manual and "Before using our product" document for safety and operational details
3
Avoid operation in derating curve hatched areas as it may cause high ripple/noise levels

CBS2002412
价格:¥943.78
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







