
BPWX 4-24-00
- 工业品
价格:¥109.12价格含税(税率13%)
- 品牌名称
- Cita
- 商品型号
- BPWX 4-24-00
- 商品编号
- C6869611
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Extended operating temperature range from -40°C to +85°C with no de-rating, supporting full power output across the entire range
1
Universal input voltage compatibility (90-308V AC, 50/60Hz) for worldwide deployment
2
Compact size: 2.45 cubic inches (40.1 cm³) package with dimensions of 1.91x1.31x0.98 inches (48.5x33.3x24.9 mm)
3
Low no-load power consumption of less than 300mW for energy efficiency
4
Constant power output mode (no current limit) for Vo (24V DC, 43W maximum)
5
High isolation level of 3000V AC
6
Compliance with safety standards: UL/CSA/EN product safety (ITE), EN 55022 Class B, FCC Part 15 Class B
7
Low EMI performance, suitable for sensitive wireless/M2M applications
8
Drop-in solution requiring no additional external components
9
Internal thermal protection and continuous short circuit capability (Vo can be shorted indefinitely without damage)
10
High reliability: >500k hour MTBF at 25°C
使用场景 APPLICATIONS
Wireless/M2M (Machine-to-Machine) control systems
1
Lighting control applications
2
Smart building automation systems
3
Power distribution systems with long-range wireless operation needs
4
Industrial environments with wide temperature variations (extreme cold or heat)
5
Designs requiring isolated DC power sources (e.g., linear regulator inputs, DC-DC converter feeds)
6
Space-constrained electronic devices (due to compact package size)
7
Worldwide deployed devices (thanks to universal input and global compliance standards)
8
Systems needing high stability and reliability for extended operation
注意事项 PRECAUTIONS
Vo (24V DC output) operates in constant power mode; it is self-protecting and can be shorted indefinitely without damage
1
Follow the recommended land pattern for PCB mounting to ensure correct pin connections (L1=Input High, L2=Input Low, Vo=Output, GND=Ground)
2
Maintain proper isolation spacing between primary and secondary sections as specified in the data sheet
3
Operate within the allowed temperature range (-40°C to +85°C) and humidity (0-95% non-condensing)
4
Do not exceed the input voltage range (90-308V AC) to avoid damage
5
Check Vo ripple (1.75Vpp at 120Hz) to ensure it meets your application's requirements
6
The module requires no additional external components for operation

BPWX 4-24-00
价格:¥109.12
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







