领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
AMEOS40-12DMAZ实物图
AMEOS40-12DMAZ商品缩略图

AMEOS40-12DMAZ

  • 工业品

价格:235.66价格含税(税率13%

品牌名称
Aimtec
商品型号
AMEOS40-12DMAZ
商品编号
C6860717
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 40W AC-DC/DC-DC power converter (model AMEOS40-12DMAZ)
2 4000VAC input/output isolation for safe operation
3 Universal input range: 90-264VAC (47-440Hz) or 130-370VDC
4 Output parameters: 12V DC, max output current of 3.33A, efficiency up to 83%
5 Operating temperature range: -40°C to +85°C (derating required above 55°C)
6 Protection functions: Overload, overvoltage, short circuit protection (auto-recovery)
7 Compliance: Energy Star, RoHS, CE, cULus, CB approvals; meets MDD medical equipment standards
8 Low ripple and noise performance
9 Class II safety rating
10 MTBF >200,000 hours (per MIL-HDBK-217F at +25°C full load)
11 EMC compliant: EN55011 Class B emissions, IEC/EN61000-3-2 Class A harmonics

使用场景 APPLICATIONS

1 Medical electrical devices (diagnostic tools, patient monitors) due to MDD compliance
2 Industrial automation systems (PLCs, sensors, actuators) for harsh environments
3 Test and measurement instruments (oscilloscopes, signal generators) needing low noise power
4 Communication equipment (routers, switches) with universal input adaptability
5 Embedded systems and consumer electronics (smart home devices, audio equipment)
6 Automotive/transportation-related devices (wide temperature range support)

注意事项 PRECAUTIONS

1 Derate output power linearly when operating above 55°C (0% at 85°C)
2 Use recommended slow-blow fuse (3.15A) for input circuit protection
3 Mount the converter on a chassis for better vibration/shock resistance
4 Follow EMC-compliant circuit design; avoid dual ground connection if isolation is used as a safety feature
5 Not suitable for critical life support systems, hazardous environments, or nuclear control systems
6 Refer to Aimtec's official website for the latest product specifications
7 Do not operate if input/output isolation is compromised to prevent electric shock
AMEOS40-12DMAZ实物图

AMEOS40-12DMAZ

价格:235.66

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐