
AME25-9S277VZ-STD
- 工业品
价格:¥270.33价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AME25-9S277VZ-STD
- 商品编号
- C6860417
- 商品毛重
1克(g)
广东仓0
购买数量
个
(5个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal input voltage range: 85-305VAC (47-63Hz) or 100-430VDC
2
Output specifications: 9V DC output, 25W maximum power (2.78A current)
3
High isolation voltage: 4000VAC between input and output for enhanced safety
4
Wide operating temperature range: -40°C to +85°C, suitable for harsh environments
5
Low ripple and noise: 50mV p-p typical, ensuring stable power supply for sensitive devices
6
Built-in protection mechanisms: Overcurrent (auto recovery), overvoltage (auto recovery), short circuit (hiccup mode, auto recovery)
7
Long mean time between failures (MTBF): >300,000 hours, ensuring high reliability
8
Encapsulated design: Provides protection against dust and mechanical damage
9
Optional mounting options: STD version supports DIN-rail mounting (TS35 rail), ST version supports chassis mounting
10
Compliance: Meets UL, CE, RoHS standards; Class I safety classification
11
3-year manufacturer warranty for quality assurance
使用场景 APPLICATIONS
1
Power grid equipment: Used as a stable power source for grid monitoring and control devices
2
Industrial automation: Suitable for PLCs, sensors, and control systems in manufacturing lines
3
Telecom devices: Provides reliable power for communication modules, routers, and switches
4
Test and measurement instruments: Ideal for precision instruments requiring low noise and stable voltage
5
LED lighting systems: Powers LED drivers and modules in commercial or industrial lighting applications
6
Building automation: Used in HVAC controls, security systems, and smart building devices
7
Civil applications: Suitable for various non-critical civil electronic devices needing AC-DC conversion
注意事项 PRECAUTIONS
1
Installation: Ensure the module is mounted securely using the appropriate method (STD for DIN rail, ST for chassis); follow the pinout specifications for correct wiring (AC input, DC output, ground)
2
Input voltage: Do not exceed the specified input voltage range (85-305VAC/100-430VDC) to avoid damage
3
Temperature management: Avoid operating the module in environments beyond the -40°C to +85°C range; ensure adequate ventilation for heat dissipation
4
External components: Use recommended external components (like 3.15A/300V slow-blow fuse, capacitors, TVS diodes) as per the typical application circuit for optimal performance and safety
5
Output trimming: If adjusting the output voltage, refer to the trim tables for the correct resistor values (fixed or variable potentiometer); leave trim pins open if not in use
6
Safety: Do not open or modify the encapsulated module; ensure proper grounding to prevent electrical hazards
7
Storage: Store the module in a dry, non-condensing environment with temperature between -40°C and +85°C when not in use

AME25-9S277VZ-STD
价格:¥270.33
购买数量
个
(5个/盒,最小起订量1个,递增量:1)







