
AM2G-0512SZ
- 工业品
价格:¥62.47价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM2G-0512SZ
- 商品编号
- C6859898
- 商品毛重
1克(g)
广东仓0
购买数量
个
(20个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Aimtec, model: AM2G-0512SZ, type: 2W single-output DC-DC converter
2
Input characteristics: Wide 2:1 input range (4.5-9V DC), nominal input voltage 5V DC
3
Output characteristics: Regulated 12V DC output, maximum output current of 167mA
4
Isolation: 1000VDC isolation between input and output
5
Key functional features: Remote On/Off control, continuous short circuit protection, no-derating operating temperature (-40°C to +85°C)
6
Package: 8-pin SIP (Single In-line Package) for easy integration into circuit boards
7
Efficiency: Up to 73% at nominal operating conditions
8
Certifications: CE, UL, RoHS compliant, meeting safety and environmental standards
9
Additional specs: Capacitive load max 470uF, full-load input current of 555mA
使用场景 APPLICATIONS
1
Industrial automation: Power small PLC modules, sensor nodes, or actuator controls in automated production lines
2
Embedded electronics: Voltage conversion for MCU-based devices (e.g., Arduino, Raspberry Pi Pico) needing stable 12V from a 5V source
3
Instrumentation: Power low-power test/measurement equipment (signal analyzers, temperature sensors) requiring isolation and regulation
4
Telecom/IoT: Edge IoT devices (smart meters, environmental monitors) or small telecom modules
5
Battery-powered systems: Portable devices using 5V lithium-ion packs to drive 12V components
6
Medical devices: Low-power instruments (blood glucose monitors, pulse oximeters) needing isolated power
7
Control systems: Access control, small security cameras, or home automation devices
注意事项 PRECAUTIONS
1
Pin connection: Follow pinout strictly (Pin1: Input+, Pin2: Input-, Pin3: On/Off, Pin5: Output+, Pin6: Output-; Pins4/8 unused)
2
On/Off control: Use 1KΩ resistor +1N4148 diode when connecting to MCU for remote control
3
Input voltage: Do not exceed 4.5-9V DC; overvoltage causes permanent damage
4
Environment: Operate within -40°C to +85°C and ≤95% humidity (non-condensing)
5
EMI compliance: Use recommended circuit (12uH inductor +100uF capacitor) for conducted emissions
6
Short circuit: Avoid prolonged short circuits despite protection
7
Storage: Keep in dry/cool place (-40°C to +125°C) when unused

AM2G-0512SZ
价格:¥62.47
购买数量
个
(20个/管,最小起订量1个,递增量:1)







