领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
AM20CW-4815SZ实物图
AM20CW-4815SZ商品缩略图

AM20CW-4815SZ

  • 工业品

价格:472.04价格含税(税率13%

品牌名称
Aimtec
商品型号
AM20CW-4815SZ
商品编号
C6859564
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-compact size: 1x1 inch footprint, suitable for space-constrained applications
2 Wide input voltage range: 4:1 (18-75V DC for AM20CW-4815SZ model)
3 Isolation voltage: 1600VDC, ensuring safe power conversion between input and output
4 Remote ON/OFF function: Supports external control of converter operation (ON:3-12VDC open; OFF:0-1.2VDC or short pin2 to pin3)
5 No minimum load requirement: Stable operation even with light or no load
6 Adjustable output voltage: Allows fine-tuning of output voltage via trim resistors
7 Protection features: Over current protection (OCP) and over voltage protection (OVP) for enhanced reliability
8 High efficiency: Up to 89% (for AM20CW-4815SZ), reducing energy loss and heat generation
9 Wide operating temperature range: -40°C to +75°C, suitable for harsh environments
10 Compliance: RoHS compliant, UL and CE certified, meeting international safety and environmental standards
11 Capacitive load tolerance: Max 7000uF (for AM20CW-4815SZ), compatible with various load types

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLC modules, sensors, actuators, and control systems in manufacturing lines
2 Telecom and networking: Isolated power for routers, switches, base station components, and communication equipment
3 Test and measurement devices: Stable power for oscilloscopes, signal generators, and data acquisition systems
4 Embedded systems: Power conversion for microcontrollers, FPGAs, and other embedded electronic circuits
5 Medical equipment: Non-critical applications like patient monitors (not for life-support systems per manufacturer note)
6 Automotive electronics: Power for in-vehicle sensors, infotainment systems, and diagnostic tools (within temp range)
7 Renewable energy systems: Power regulation for solar panel charge controllers or wind turbine monitoring devices

注意事项 PRECAUTIONS

1 Operating temperature derating: When ambient temperature exceeds 55°C, reduce output power according to the derating curve (free air convection)
2 Input voltage compliance: Do not apply input voltage outside the specified range (18-75V DC for AM20CW-4815SZ)
3 Output voltage adjustment: Use external trim resistors as shown in the trimming section (TRIM UP to increase, TRIM DOWN to decrease)
4 Capacitive load limit: Ensure connected capacitive load does not exceed max 7000uF for this model
5 Remote control signal: Follow specified voltage levels for ON/OFF control to avoid malfunction
6 Soldering precautions: Maintain soldering temp below 260°C and limit contact time to 10 seconds at 1.5mm from case
7 Application circuit: Add a 220uF 100V capacitor at input terminal as recommended
8 Storage conditions: Store in -55°C to +125°C temp range and ≤95% RH (non-condensing)
9 Safety note: Not designed for critical life support, hazardous environments, or nuclear control systems
10 Certification compliance: Use in accordance with UL and CE safety standards
AM20CW-4815SZ实物图

AM20CW-4815SZ

价格:472.04

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐