
AM1LS-1209DH30-NZ
- 工业品
价格:¥25.66价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM1LS-1209DH30-NZ
- 商品编号
- C6859332
- 商品毛重
1克(g)
广东仓0
购买数量
个
(32个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1 Watt DC-DC converter from Aimtec AM1LS series
1
SMD package for convenient surface mount integration
2
Single output design with industry-standard pinout
3
High isolation voltage (up to 3000VDC for applicable models)
4
Wide operating temperature range: -40°C to +105°C
5
RoHS compliant, adhering to environmental regulations
6
Continuous short circuit protection for improved reliability
7
Low ripple and noise output ensuring stable performance
8
Efficient power conversion with typical efficiency up to 82% (varies by model)
使用场景 APPLICATIONS
1
Industrial control systems: Powering sensors, microcontrollers, and small actuators
2
Consumer electronics: Voltage regulation in portable audio devices, small home appliances
3
Telecommunications equipment: Supporting low-power components in modems, routers, and network switches
4
IoT and embedded systems: Providing stable power for wireless modules, data loggers, and smart sensors
5
Medical devices: Non-critical applications like patient monitoring accessories
6
Automotive auxiliary systems: Powering infotainment sub-components, dashboard sensors (compliant with relevant standards)
7
Battery-powered devices: Efficient voltage conversion for portable gadgets and wearable tech
注意事项 PRECAUTIONS
1
Operate the converter within its specified input and output voltage ranges to avoid damage
2
Ensure the output load is at least 10% of the nominal value to maintain performance specifications
3
Do not overload the converter as it lacks overload protection
4
Use recommended ceramic or electrolytic capacitors (tantalum capacitors are not advised)
5
Derate the output power when ambient temperatures exceed 100°C (refer to the derating graph in the datasheet)
6
Always check the latest datasheet from Aimtec for updated specifications before integration
7
Follow proper soldering guidelines (max soldering temperature and duration as per the product specs)
8
This product is not designed for use in critical life-support systems or applications where failure could lead to harm

AM1LS-1209DH30-NZ
价格:¥25.66
购买数量
个
(32个/管,最小起订量1个,递增量:1)







