
AM15T-1212SZ
- 工业品
价格:¥208.85价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM15T-1212SZ
- 商品编号
- C6858725
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model-specific parameters: Input voltage range 9-18V DC, output voltage 12V DC, maximum output current 1250mA (1.25A), isolation voltage 1600VDC, efficiency 89%, maximum capacitive load 300µF
2
Series general features: Wide 2:1 input voltage range, 1600VDC galvanic isolation for electrical safety, soft start/off function to minimize inrush current, remote on/off control for system integration flexibility, no minimum load requirement for light load applications, operating temperature range of -40°C to +85°C (suitable for harsh environments), short circuit and overvoltage protection with auto-recovery, compact DIP24 package for easy PCB mounting, low no-load input current to reduce standby power consumption, CE and RoHS compliant (meets international safety and environmental standards)
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, sensors, actuators, and control systems in factories—handles extreme temperatures and provides isolated power to prevent interference
2
Telecommunications: Used in network routers, switches, and base station modules—isolated design avoids ground loops, low no-load current saves energy in standby
3
Test and measurement instruments: Precise, isolated power for oscilloscopes, signal generators—ensures accurate readings by eliminating electrical noise
4
Embedded systems: Integrated into IoT devices, industrial controllers—compact DIP24 package fits limited space, reliable conversion supports stable operation
5
Automotive electronics: Power for navigation, infotainment, or diagnostic tools—wide input range (9-18V) adapts to car battery fluctuations
6
Medical devices: Non-critical equipment like patient monitors—galvanic isolation protects users from electrical hazards
7
Renewable energy: Small solar/wind sub-systems—isolated design ensures safety, stable output handles varying input voltages
注意事项 PRECAUTIONS
1
Installation: Use DIP24 package for PCB mounting; follow soldering specs (260°C at 1.5mm from case for 10s) to avoid damage
2
Operating conditions: Do not exceed input voltage range (9-18V DC); derate output power above 60°C (refer to derating curve in datasheet)
3
Protection: Short circuit and overvoltage protection are auto-recovery, but address root causes promptly to extend component lifespan
4
Isolation: Do not apply voltage exceeding 1600VDC across input and output terminals
5
Storage: Keep in environments with temperature -55°C to +125°C and humidity up to 95% RH (non-condensing)
6
Load: No minimum load required, but configure remote on/off correctly if used to avoid unintended operation

AM15T-1212SZ
价格:¥208.85
购买数量
个
(10个/管,最小起订量1个,递增量:1)







