
ADA1000F-36-CW
- 工业品
价格:¥5185.49价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- ADA1000F-36-CW
- 商品编号
- C6855585
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal input voltage range: AC85-264V or DC100-370V, compatible with global power grids
2
High energy efficiency: Up to 87% typical at 100% load, reducing energy consumption
3
Multiple protection mechanisms: Overvoltage protection (automatic recovery), overcurrent protection (triggers at >101% peak current and recovers automatically)
4
Flexible optional functions: Fan unit for forced cooling, remote ON/OFF control, alarm output, harmonic attenuator, parallel operation (master-slave or N+1 redundant)
5
Comprehensive safety compliance: Certified by UL, CE, UKCA; RoHS compliant; meets EMI standards including FCC-B and CISPR22-B
6
Long service guarantee: 5-year warranty (details refer to the official instruction manual)
7
Dual cooling options: Supports natural convection cooling and forced air cooling (with optional fan)
8
Compact enclosed design: Easy to integrate into industrial control cabinets, telecom equipment racks, and test systems
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, industrial control panels, automated production line equipment
2
Telecom systems: Stable power for base stations, communication terminals, and network devices
3
Test and measurement: Reliable DC power for lab benches, electronic testing instruments, and calibration equipment
4
Data centers: Redundant power configurations for critical servers and storage systems
5
Renewable energy: Integration into solar or wind power conversion setups (supports DC input)
6
Automation equipment: Powering robotic arms, sensors, and other automated industrial devices
注意事项 PRECAUTIONS
1
Installation guidelines: Insert mounting screws up to 6mm max from the outside to avoid internal component damage; leave at least 20mm spacing between adjacent units for ventilation
2
Temperature derating: Adjust load factor according to ambient temperature—refer to the convection/forced air cooling derating curves (load factor decreases as temperature rises)
3
Cooling requirements: For forced air cooling, ensure unobstructed ventilation holes; use the optional fan unit if forced cooling is needed
4
Protection operation: Overcurrent protection activates when current exceeds 101% of peak value and recovers automatically after fault elimination
5
Pre-use preparation: Must read the official instruction manual and "Before Using Our Product" document (available on Cosel's website) before operation
6
Fuse specification: Use the designated input fuse (250V 25A for ADA1000F series) to ensure safety
7
Optional functions: Follow the manual's specific instructions when using optional features like remote control or parallel operation

ADA1000F-36-CW
价格:¥5185.49
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







