领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X7D1S实物图
E2E-X7D1S商品缩略图

E2E-X7D1S

  • 工业品

价格:929.96价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X7D1S
商品编号
C6841440
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Type: DC 2-wire proximity sensor with self-diagnosis output, shielded cylindrical (threaded) model.
Sensing performance: 7mm ±10% sensing distance (set distance range:0~5.6mm), detects ferrous metals (non-ferrous metals reduce sensing distance).
Environment resistance: Operating temperature range -25~70℃ (storage: -40~85℃), IP67 protection grade, oil-resistant PVC cable and sensing surface (PBT material) for durability in industrial environments.
Anti-interference: Supports different frequency models to prevent mutual interference between adjacent sensors.
Indicators: Equipped with operation indicator (red) and setting indicator (green) for real-time status monitoring.
Protection functions: Built-in surge suppressor and load short-circuit protection (for both control and diagnostic outputs).
Cable: Pre-wired with 2m oil-resistant PVC cable (extendable up to200m for control output,100m for diagnostic output), standard cable protector included to prevent disconnection.

使用场景 APPLICATIONS

Industrial assembly lines: Detect presence/absence of ferrous metal components (e.g., bolts, gears, metal sheets) to ensure correct assembly steps.
Conveyor systems: Count metal parts passing through or trigger position adjustments when a metal workpiece reaches the target location.
Machine tool applications: Position metal workpieces accurately before machining operations (drilling, cutting, grinding).
Automotive manufacturing: Identify metal parts (engine components, chassis parts) during car assembly processes.
Packaging machinery: Check alignment of metal packaging materials (e.g., tin cans, metal lids) before sealing or labeling.
Material handling: Detect metal pallets/containers in warehouses or logistics centers for automated sorting and stacking.

注意事项 PRECAUTIONS

Installation: Maintain recommended distances from surrounding metal (refer to mounting hole specs and mutual interference guidelines) to avoid performance degradation; use toothed washer and clamping nuts with appropriate torque (do not over-tighten).
Wiring: Do not short-circuit the load or supply power without a load (risk of sensor damage); extend cables within allowed limits (200m for control output,100m for diagnostic output).
Environment: Avoid using in environments with icing/condensation; do not exceed rated temperature (-25~70℃) or humidity (35-95% non-condensing).
Interference: Use sensors with different frequencies if multiple units are installed close together to prevent mutual interference.
Load requirements: Ensure load current is within 3~100mA (diagnostic output: max50mA for D1S models); do not connect loads with excessive surge current (e.g., large motors) directly (use relays if needed).
Safety: This product is not designed for safety-critical applications (e.g., protecting personnel from machinery hazards).
E2E-X7D1S实物图

E2E-X7D1S

价格:929.96

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐