领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
EC4A16HM-E实物图
EC4A16HM-E商品缩略图

EC4A16HM-E

  • 工业品

价格:99.39价格含税(税率13%

品牌名称
Cincon
商品型号
EC4A16HM-E
商品编号
C6841423
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Model-specific specs: 18-36VDC input range, ±15VDC isolated output, ±200mA output current, 6W power rating
1 High efficiency up to 86% at full load, reducing energy consumption and thermal output
2 24-pin DIP package for straightforward mounting on printed circuit boards (PCBs)
3 2:1 input voltage range allowing compatibility with various power sources
4 Regulated outputs to maintain stable voltage levels even under varying load conditions
5 Built-in PI input filter to suppress electromagnetic interference (EMI) from the input side
6 Continuous short circuit protection feature to safeguard the converter and connected devices during short circuit events
7 Complies with EMI EN55032 Class A standards, suitable for industrial environments with strict EMI requirements
8 No tantalum capacitors used in the internal design, enhancing long-term reliability and reducing failure risks
9 Wide operating temperature range of -40°C to +85°C, enabling use in extreme environmental conditions
10 Certified to UL60950-1 safety standard and holds CE marking, meeting international safety and quality regulations

使用场景 APPLICATIONS

Industrial automation systems: Powering control modules, sensors, and actuators in manufacturing lines and process control equipment
1 Telecommunication infrastructure: Providing stable power to signal processing units and communication modules in base stations and network switches
2 Test and measurement instruments: Supporting precision devices like oscilloscopes, data loggers, and signal generators that require consistent voltage supply
3 Embedded electronic systems: Integrating into PLCs (Programmable Logic Controllers), single-board computers, and other embedded devices to convert input voltages to appropriate levels
4 Medical auxiliary equipment: Powering non-critical components of medical devices such as patient monitors and diagnostic tools (ensure compliance with relevant medical standards if used in critical applications)
5 Renewable energy monitoring systems: Supplying power to data acquisition modules in solar or wind energy installations
6 Automotive electronics: Used in vehicle-mounted devices like GPS trackers and infotainment systems (within specified operating parameters)

注意事项 PRECAUTIONS

Operate the converter only within its specified input voltage range (18-36VDC) to prevent damage or malfunction
1 Do not exceed the maximum output current of ±200mA for the ±15VDC outputs to avoid overheating or performance degradation
2 Ensure adequate heat dissipation: Avoid installing the converter in enclosed spaces without proper ventilation, especially when running at full load
3 Handle the converter with anti-static measures (e.g., ESD wrist strap) to protect internal components from electrostatic discharge
4 Follow the correct pin connection diagram (as provided in the product documentation) to avoid reverse polarity or incorrect wiring
5 Keep the converter away from direct moisture, dust, or corrosive substances to maintain its performance and lifespan
6 Regularly inspect the converter for physical damage (e.g., burnt marks, cracked casing) and replace if any issues are found
7 Adhere to all applicable safety standards and regulations when integrating the converter into your system
EC4A16HM-E实物图

EC4A16HM-E

价格:99.39

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐