领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M30LS15-WP-C1 2M实物图
E2A-M30LS15-WP-C1 2M商品缩略图

E2A-M30LS15-WP-C1 2M

  • 工业品

价格:1014.72价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M30LS15-WP-C1 2M
商品编号
C6841310
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: E2A-M30LS15-WP-C1 2M
2 Type: Cylindrical shielded proximity sensor with long barrel
3 Sensing distance: 15mm ±10% (standard target: 45×45×1mm mild steel ST37)
4 Output: NPN open collector, Normally Open (NO)
5 Connection: Pre-wired with 2m PVC cable (3 conductors, cross-section 0.3mm²)
6 Body material: Brass-nickel plated (case), PBT (sensing surface), PVC (cable)
7 Protection: IP67 rating (dust/water resistant), power reverse polarity protection, surge suppressor, short-circuit protection
8 Ambient temperature: Operating (-40°C to 70°C), storage (-40°C to 85°C; no icing/condensation)
9 Response frequency: 250Hz (typical under standard conditions)
10 Mounting torque: Max 180N·m

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect presence/absence of metal parts (automotive components, electronic parts)
2 Machine tools: Position metal workpieces for CNC machining operations
3 Packaging lines: Verify proper placement of metal containers (cans, tins) before sealing/labeling
4 Assembly lines: Check insertion of metal fasteners (screws, bolts) in appliances/machinery
5 Storage automation: Detect metal pallets/bins in material handling systems

注意事项 PRECAUTIONS

1 Power supply: Use 12-24VDC (10-32VDC range); do not apply AC current
2 Wiring: Avoid short-circuiting load; use independent metal conduit if near high-tension lines; cable extension ≤200m; tractive force ≤50N
3 Mounting: Do not strike with hammer; tighten nut to max 180N·m (use washer); maintain required clearance from surrounding metal
4 Environment: Do not use underwater/rain; avoid strong alkaline/acid gases
5 Maintenance: Periodically check mounting (looseness/position), wiring connections, metal dust accumulation, and operation indicator (yellow LED); do not disassemble
6 Load handling: For large inrush current loads (lamps/motors), use a relay between sensor and load
E2A-M30LS15-WP-C1 2M实物图

E2A-M30LS15-WP-C1 2M

价格:1014.72

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐