
DZ100-19
- 工业品
价格:¥687.06价格含税(税率13%)
- 品牌名称
- Tri-Mag
- 商品型号
- DZ100-19
- 商品编号
- C6841100
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal input voltage range:90VAC to264VAC (47Hz-63Hz), suitable for global use
2
Power capacity:100W with Power Factor Correction (PFC), high density of6W/in³
3
Dual output specs for DZ100-19:+3.3V (rated8A, peak10A; tolerance±5%, ripple50mV) and +12V (rated0.8A, peak1A; tolerance±5%, ripple100mV)
4
Protections:Overvoltage (latch-off), short circuit (auto recovery), overload (auto recovery)
5
Performance:No minimum load required; EMI FCC Class B compliant; efficiency up to85-90% (model-dependent)
6
Optional chassis: Fully enclosed or U-shape (reduces radiated noise)
7
Operating temp:0-70°C (free air convection;18CFM forced air needed for full100W)
使用场景 APPLICATIONS
1
Computer peripherals:Power for external storage, expansion cards needing +3.3V/+12V
2
Telecommunications:Small network devices or modules requiring universal input
3
Test instrumentation:Lab tools, data acquisition systems with EMI compliance needs
4
Tape drives:Magnetic backup drives needing specific voltage and peak current
5
Medical devices (note:contact factory for safety approval):Low-power diagnostic instruments
注意事项 PRECAUTIONS
1
Do not exceed rated 100W load; continuous peak load operation is not allowed
2
Ensure cooling:18CFM forced air for full 100W output
3
Avoid operating outside 0-70°C (storage:-20°C to85°C)
4
Overvoltage reset:Disconnect and reconnect input power if latched off
5
Safety approval:Contact factory for medical application safety certification
6
Follow official pin assignment for DZ100-19 to avoid wiring errors
7
Specs subject to change; refer to latest Tri-Mag documentation

DZ100-19
价格:¥687.06
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







