
E2EZ-X4D1-N 2M
- 工业品
价格:¥1632.21价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2EZ-X4D1-N 2M
- 商品编号
- C6840594
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON (欧姆龙), model: E2EZ-X4D1-N2M inductive proximity sensor
2
Chip-immune design: Maintains correct operation even when aluminum or iron chips adhere to the sensing surface, ensuring only the target object is detected
3
Core sensing parameters: Sensing distance of 4mm (±10% tolerance), standard detection object is iron (30×30×1mm), response frequency up to 100Hz for fast target recognition
4
Electrical specifications: Wide DC power supply range (12-24VDC, compatible with 10-30VDC with ≤10% ripple), low idle current consumption (0.8mA max), load current capacity of 3-100mA max, residual voltage ≤3V (at 100mA load and 2m cable)
5
Protection functions: Equipped with load short-circuit protection and surge suppressor to enhance reliability in industrial environments
6
Mechanical & environmental performance: Shielded structure, operating temperature range of -10°C to 55°C (no condensation), humidity resistance (35%-95%RH), pre-wired 2m cable for convenient installation
使用场景 APPLICATIONS
1
Industrial manufacturing lines: Detect presence/absence of metal workpieces (e.g., iron parts) on conveyor belts or assembly stations
2
Machine tool applications: Position metal components in CNC machines, lathes, or milling equipment for precise processing
3
Packaging machinery: Identify metal packaging materials (like cans, metal caps) for sorting or filling operations
4
Automotive assembly: Verify position of metal parts (bolts, panels) to avoid assembly errors
5
Material handling systems: Confirm arrival of metal pallets/containers at transfer points to trigger subsequent processes
6
Industrial robotics: Detect metal targets to guide robotic arm movements for picking/placing tasks
注意事项 PRECAUTIONS
1
Do not use the product under conditions exceeding its rated parameters (voltage, temperature, humidity, etc.)
2
Avoid over-tightening the mounting nut; always use a washer with the nut to prevent damage
3
When mounting near metal panels, maintain specified clearances (refer to surrounding metal influence table) to prevent performance degradation
4
For multiple sensors installed face-to-face or side-by-side, keep the minimum mutual interference distance (per specs) to avoid cross-interference
5
Promptly remove aluminum/iron chips pressed against the sensing surface to ensure accurate detection
6
Do not use this product for direct or indirect personal safety protection (as per safety warning)
7
Handle the sensor carefully to avoid damaging the cable or sensing surface during installation and use

E2EZ-X4D1-N 2M
价格:¥1632.21
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







