
8C24-N125-I10-AD-Z11
- 工业品
价格:¥13957.2价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 8C24-N125-I10-AD-Z11
- 商品编号
- C6840148
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
This is Advanced Energy's UltraVolt High Power C Series regulated DC-DC converter (model:8C24-N125-I10-AD-Z11) designed for high voltage capacitor charging applications. Key features include:
1
Regulated high voltage output: Up to 8kV DC (8C series) with negative polarity (N option)
2
Nominal power rating:125W
3
Standard input voltage:24VDC
4
Low output ripple: <1.0% to extend load component lifespan
5
Controlled voltage overshoot: Reduces stress on external loads
6
Temperature coefficient:50 ppm/°C for stable performance across temperatures
7
Enhanced interface:10V control and monitoring (I10 option)
8
Arc detection function: AD option to detect arcing events
9
PCB support: Z11 option with 6V0.47cm standoffs for secure mounting
10
Certifications: UL/cUL recognized, IEC-60950-1 compliant, CE Mark (LVD & RoHS)
11
Modular design: Factory-configurable options for performance, control, and integration
使用场景 APPLICATIONS
1
Capacitive charging and pulsed power systems: Fast charge times with controlled voltage overshoot
2
High potential and ESD testing: Reliable high voltage supply for testing equipment
3
Automated Test Equipment (ATE): Seamless integration into automated test setups
4
Lasers and optoelectronics: Stable high voltage for laser and optoelectronic devices
5
Ultrasonic pulse generators: Supports high voltage requirements for pulse generation
注意事项 PRECAUTIONS
1
Safety warning: High voltage product—read all documentation before installation, operation or maintenance; never bypass safety interlocks or grounds
2
Environmental limits: Operating temp (-40°C to65°C bottom case), storage temp (-55°C to105°C), humidity (0-95% RH non-condensing)
3
Installation: Follow correct pin connections for 125W units; use approved high voltage cables (e.g., CA-20KV-1000 for LGH1 connectors)
4
Maintenance: Do not disassemble without proper training; inspect for physical damage before each use
5
Compliance: Certifications apply to standard configurations; custom models may have different compliance statuses

8C24-N125-I10-AD-Z11
价格:¥13957.2
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







