
DG13-B1AA
- 工业品
价格:¥12.96价格含税(税率13%)
- 商品型号
- DG13-B1AA
- 商品编号
- C6831885
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Ultra-compact size: Dimensions of 12.8×6.8×6.5mm, ideal for space-constrained applications
2
High breaking capacity relative to size: Supports up to 1A at 250VAC for small switching current and voltage scenarios
3
Flexible actuator options: Available with or without auxiliary actuators to adapt to different mechanical triggering needs
4
PCB-friendly design: Compatible with left, right, or standing connections on circuit boards for versatile installation
5
Long mechanical lifespan: Exceeds 1,000,000 actuations for reliable long-term use
6
Durable material selection: Base made of PPS (UL 94V-0), cover of PBT (UL94V-0), actuator of stainless steel, ensuring flame resistance and mechanical strength
7
Wide operating temperature range: Functions stably between -25°C and +85°C, suitable for various environmental conditions
8
IP40 protection rating: Resists solid particles larger than 1mm, enhancing durability in dusty environments
使用场景 APPLICATIONS
1
Consumer electronics: Embedded in small appliances (e.g., portable blenders, electric toothbrushes), wearable devices (smartwatches, fitness trackers), and portable audio equipment
2
Industrial control systems: Used in sensor modules, embedded control panels, and automated machinery components requiring precise switching
3
Automotive electronics: Integrated into vehicle interior controls (e.g., window switches, seat adjustment modules) or auxiliary systems (lighting, sensor circuits)
4
Medical devices: Applied in portable diagnostic tools (e.g., blood glucose monitors), wearable health trackers, and small medical equipment
5
Telecom and IoT devices: Used in small communication modules, smart home sensors (e.g., door/window contacts), and IoT gateway components
6
Office equipment: Incorporated into printers, scanners, and copiers for internal switching functions
注意事项 PRECAUTIONS
1
Environmental constraints: Avoid using in environments with extreme humidity, corrosive gases, or temperatures outside the range of -25°C to +85°C
2
Installation guidelines: Follow the specified PCB terminal connection direction (left, right, or standing) based on the model; ensure proper soldering to prevent terminal damage from overheating
3
Electrical safety: Do not exceed the rated voltage and current (check the exact model's technical specs for details) to avoid switch failure or fire hazards
4
Mechanical operation: Do not apply excessive force to the actuator beyond the max operating force specified; avoid frequent over-actuation to maintain mechanical lifespan
5
Protection measures: Keep the switch away from water jets or heavy dust accumulation (IP40 does not protect against liquid ingress)
6
Actuator selection: If using an auxiliary actuator, ensure it matches the model's compatible actuator type to guarantee proper functionality

DG13-B1AA
价格:¥12.96
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







