
DCM3414B50M06A8C09
- 工业品
价格:¥6011.65价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- DCM3414B50M06A8C09
- 商品编号
- C6831446
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated, regulated DC-DC converter with high efficiency (peak 90.8%)
2
Wide input voltage range: 16~50Vdc
3
Nominal output voltage:5.0Vdc (SELV, trim range:4.0~5.5V)
4
High output power/current: Up to 180W,36.00A continuous
5
Zero Voltage Switching (ZVS) high-frequency switching
6
Tight regulation over all line and load conditions
7
Supports remote sense or local sense operation
8
Multiple protections: OV, OC, UV, short circuit and thermal
9
Flexible mounting: Chassis mount and through-hole VIA package
10
Compact size:85.93mm×35.5mm×9.40mm
11
High power density:103W/in³
12
Safety Extra Low Voltage (SELV) output
13
Secondary-referenced control interface for trim/enable/sense
14
Low thermal impedance for efficient heat dissipation
15
Lightweight (≈101g) and RoHS compliant
使用场景 APPLICATIONS
1
Industrial automation systems: Power for sensors, controllers and actuators
2
Process control equipment: Manufacturing process monitoring and control
3
Heavy machinery: On-board electronic components in construction/agricultural equipment
4
Factory production lines: Stable DC power for automated production devices
5
Industrial monitoring systems: Data acquisition and transmission device power
6
High-density power systems: Compact size and high power density requirements
7
SELV-required scenarios: Low-voltage safety critical applications
8
Precision electronic systems: Tight voltage regulation needs
注意事项 PRECAUTIONS
1
Input slew rate: Keep <1V/µs; use pre-charge circuit if exceeded
2
Input stability: Use recommended filter; minimum 1000µF cap if source impedance is insufficient
3
EN pin: Active only if VDDE pre-applied before VIN; else ignored until VIN reset
4
TR pin: Behavior latched at VIN startup; trim disabled if TR> VTRIM-DIS at power-on
5
Sense pins: Connect +SENSE to +OUT/-SENSE to -OUT for local sense accuracy; floating pins degrade performance
6
External output cap: 1000~20000µF with ESR ≤10mΩ; use COUT-EXT-TRANSIENT for loads <10%
7
Thermal management: Maintain internal temp within grade limits (C:-20~125°C, T:-40~125°C, M:-55~125°C)
8
OVP handling: Latched fault; clear via EN disable or VIN removal below VIN-INIT
9
Input fuse: System-level fusing recommended based on current/voltage/ambient temp
10
Grounding: Connect chassis to Protective Earth for safety and EMI compliance
11
Mounting: Choose appropriate chassis/through-hole mount
12
Life support: Not authorized without Vicor's prior written approval
13
Refer to Vicor's latest docs for updates

DCM3414B50M06A8C09
价格:¥6011.65
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







