
SUS62412C
- 工业品
价格:¥206.46价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- SUS62412C
- 商品编号
- C6830180
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cosel, model: SUS62412C, single-output PCB-mount DC-DC converter
2
Input voltage range: DC18-36V; output voltage: DC12V, output current:0.5A (max 6W)
3
Mounting type: DIP (type C)
4
High efficiency via synchronous rectifier circuit
5
Built-in overcurrent protection: activates over 105% of rated current, auto-recovers after fault removal
6
Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
7
High reliability: no aluminum or tantalum electrolytic capacitors used
8
Certifications: CE marking, UKCA marking, RoHS compliant; safety approvals: UL60950-1, C-UL, EN62368-1
9
Wide operating temperature range: -40°C to +85°C (with derating); storage temperature: -40°C to +100°C
10
Isolation: input-output AC500V for 1 minute, DC500V 50MΩ min (20±15°C)
11
Output voltage adjustment: fixed via TRM pin open (±5%) or adjustable with external variable resistor
12
Vibration resistance:10-55Hz,98.0m/s²(10G),60 minutes per X/Y/Z axis; impact resistance:490.3m/s²(50G),11ms per axis
13
Low ripple: -20 to +55°C:120mVp-p max; -40 to -20°C:150mVp-p max
14
Ripple noise: -20 to +55°C:150mVp-p max; -40 to -20°C:200mVp-p max
15
5-year warranty
使用场景 APPLICATIONS
1
Industrial automation systems: powering sensors, actuators, and control modules in production lines
2
Telecom equipment: providing stable 12V power for communication modules in base stations or network routers
3
Medical devices: suitable for non-critical medical equipment (e.g., patient monitors, diagnostic tools) due to compliance with safety standards
4
Test and measurement instruments: powering precision components in oscilloscopes, signal generators, and lab equipment
5
Embedded systems: used in embedded boards for industrial controllers, IoT gateways, and smart devices
6
Robotics: supplying power to small motors or control circuits in industrial robots and automated guided vehicles (AGVs)
7
Power distribution units: converting higher DC voltage (18-36V) to 12V for low-power devices in industrial power systems
注意事项 PRECAUTIONS
1
Do not exceed the rated input voltage (18-36V), output voltage (12V), or output current (0.5A) to prevent damage to the converter
2
Follow derating guidelines when operating at temperatures above +25°C (refer to the official datasheet for specific derating curves)
3
Ensure sufficient creepage distance between PCB patterns and other components during mounting to meet safety requirements
4
Parallel operation with other DC-DC converters is not allowed
5
For the remote ON/OFF function, use the correct logic level (negative logic: L=ON, H=OFF) to avoid malfunction
6
Store the product in a dry, cool environment with relative humidity between 20-95% (non-condensing) and away from direct sunlight
7
When adjusting the output voltage with an external resistor, use components with appropriate ratings as specified in the datasheet
8
Avoid exposing the converter to extreme mechanical shock or vibration beyond the specified limits (10G vibration,50G impact)
9
Regularly inspect the converter for signs of damage (e.g., burnt components, loose pins) before use

SUS62412C
价格:¥206.46
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







