我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
立创商城logo
全部商品
购物车0
预售商品
SU942460实物图
  • SU942460商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

SU942460

SU942460

品牌名称
Celduc
商品型号
SU942460
商品编号
C6829999
包装方式
盒装
商品毛重
1克(g)

商品参数

属性参数值
商品目录固态继电器(可控硅输出)
输入类型-
负载电流25A
属性参数值
过零功能
触点形式1 Form A (SPST-NO)
负载电压12V~280V

商品概述

Relais statique largeur 22,5mm entraxe de montage 47,6mm compatible boitier "hochey puck". Relais synchrone specialement adapte aux charges resistives. 22,5mm Pitch Solid State Relay for space-saving design. Mounting compatible with sandard "hockey puck" SSRs (47,6mm between screws) Zero Cross Solid State Relay specially designed for resistive loads. 输出:12 a 280VAC 25A. Power output 12 to 280VAC 25A. Large plage de controle: 3 - 32VDC avec un courant de commande regule. LED de visualisation sur l'entree de couleur jaune. Protection aux surtensions sur l'entree integree. Large control range: 3-32VDC with input current limiter. Yellow LED visualization on the input. Input over-voltage protection. Protection IP20 avec volets amovibles IP20 protection with flaps Construit en conformite aux normes EN60947-4-3 (IEC947-4-3) et EN60950/VDE0805 (Isolement renforce) -UL-cUL Designed in conformity with EN60947-4-3 (IEC947-4-3) and EN60950/VDE0805 (Reinforced Insulation) -UL-cUL

应用领域

  • 采暖( heating)

数据手册PDF