
D4E-1B10N OKUMA
- 工业品
价格:¥755.11价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D4E-1B10N OKUMA
- 商品编号
- C6829609
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Slim and compact sealed limit switch with enhanced sealing performance and longer service life compared to previous D4E models.
2
Built-in flat springs with improved lever ratio ensure smooth snap action and extended operational lifespan.
3
Protection cover shields internal components from dust and oil; plunger uses a durable seal cap for long-term reliability.
4
Offers one-touch connector (simplifies wiring, reduces downtime) or screw terminal options (M3 screws with toothed washers).
5
Gold-clad contacts in minute load models are ideal for electronic control applications.
6
Available with molded terminals (including those with operating indicators like neon lamps or LEDs for easy maintenance).
7
Compliant with international standards: EN, UL, CSA, and CCC (Chinese standard; consult OMRON for certified models).
8
Consistent mounting pitch and characteristics with original D4E models for easy replacement.
使用场景 APPLICATIONS
1
Industrial automation equipment: Position detection and limit control in machine tools (e.g., OKUMA CNC machines), conveyor systems, and automated assembly lines.
2
Packaging machinery: Triggering actions based on component positions to ensure precise operation.
3
Environments with dust or oil exposure: Suitable for factories with machining processes (thanks to dust/oil protection features).
4
Electronic control systems: Minute load models are used in low-current electronic control circuits.
5
Applications requiring reliable switching: Where long service life and stable performance are critical (e.g., material handling systems).
注意事项 PRECAUTIONS
1
Avoid outdoor use or exposure to cutting oils, solvents, or chemicals; check performance under actual conditions and set maintenance/replacement cycles.
2
Protect from direct contact with cutting chips, dust, or sludge to prevent actuator/switch malfunctions.
3
Install in locations free from excessive vibration/shock to avoid contact issues, reduced durability, or false operations.
4
Do not use in environments containing silicon gas (risk of silicon oxide forming on contacts leading to interference; use surge killers if silicon products are nearby).
5
Follow tightening torque guidelines: Terminal screws (M3) 0.24–0.44 N·m; mounting screws (M4)1.18–1.37 N·m (over-tightening may damage the switch).
6
Use recommended wiring: M3 round solderless terminals with insulation tubes (0.75mm² conductor, 7mm cable diameter).
7
Ensure sufficient overtravel (OT) margin: Actual OT should be rated OT ×0.7 to 1; avoid modifying the actuator.
8
Use appropriate fuses: 10A gI/gG type (per IEC60269) in series to protect against short circuits.
9
For connector models: Insert the switch body fully into the clamp and confirm proper fitting to avoid malfunctions.

D4E-1B10N OKUMA
价格:¥755.11
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







