
D2JW-01K1A2-MD
- 工业品
价格:¥116.44价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D2JW-01K1A2-MD
- 商品编号
- C6814438
- 商品毛重
1克(g)
广东仓0
购买数量
个
(20个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Ultra-small size and high sealing performance: Conforms to JIS Waterproof standard and IEC IP67 protection grade (excluding terminals of terminal models), effectively preventing water intrusion.
Wide operating temperature range: Adaptable to environments from -40°C to +85°C, suitable for various harsh temperature conditions.
Reliable contact design: Gold alloy crossbar contact and coil spring ensure long durability and high contact reliability, reducing contact failure risks.
RoHS compliant: Meets environmental protection requirements, safe for use in various applications.
Specific model attributes: Short hinge lever actuator, SPST-NO contact form, molded lead wire terminals, rated voltage 30VDC and rated current 0.1A
使用场景 APPLICATIONS
Industrial automation equipment: Used in control panels, conveyor systems, or robotic arms where sealing and small size are needed.
Household appliances: Suitable for water-resistant parts of washing machines, dishwashers, or kitchen appliances that may come into contact with water.
Automotive electronics: Applied in interior control modules (like window switches, door locks) or under-dashboard components requiring temperature resistance and sealing.
Medical devices: Used in portable medical instruments (like blood glucose meters, nebulizers) needing compact size and environmental protection.
Office equipment: Integrated into printers, scanners, or copiers for precise position detection and control
注意事项 PRECAUTIONS
Terminal connection: When soldering lead wires to terminals, insert the wire conductor through the terminal hole first; solder at max 250°C for up to 3 seconds, no external force for 1 minute after soldering.
Mounting: Use M2.3 screws with washers, tighten to torque range of 0.20-0.29 Nm (2-3 kgf·cm) for stable installation.
Wiring (molded lead wire models): Avoid weight on wire and excessive bending to prevent switch damage or sealing degradation.
Protection: Conforms to IP67 (30min immersion at 1m depth); avoid contact with oil/chemicals to prevent material damage.
Micro load use: Insert contact protection circuit if inrush current occurs to reduce contact wear.
General reminder: Refer to "Basic Switches Common Precautions" for correct use

D2JW-01K1A2-MD
价格:¥116.44
购买数量
个
(20个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







