
SCE028MD2TT1B
- 工业品
价格:¥385.37价格含税(税率13%)
- 商品型号
- SCE028MD2TT1B
- 商品编号
- C6802035
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Mode of operation: 3-tone telephone ringer, providing clear audio alert signals
2
Voltage compatibility: Wide input range of 16 to 28 VDC, adapting to various power supply scenarios
3
Frequency stability: 2000 ±1000 Hz, ensuring consistent sound output
4
Audible sound level: 75 to 85 dBA (A) typical at 2 feet, medium volume category for effective notification
5
Energy efficiency: Max current draw of 40 mA, reducing power consumption
6
Durable construction: 6/6 Nylon housing (black color) for long-lasting use
7
Extreme temperature resistance: Operating and storage temperature range from -40°C to +85°C, suitable for harsh environments
8
Panel mounting convenience: Recommended hole size of 1.25 inches (31.75 mm), fits standard 30 mm holes; uses knurled nut for secure attachment with maximum torque of 10 in-lbs
9
Compliance standards: cUL recognized, ROHS compliant, meets NEEMA 3R(4x) &12 standards (approved for ACC03 use)
10
Lightweight design: 1.6 oz (45 g), easy to install without adding excess weight
使用场景 APPLICATIONS
1
Telephone systems: Integrated as a 3-tone ringer in office or landline telephones
2
Industrial control panels: Used for audio alerts in machinery (e.g., error warnings, status notifications)
3
Consumer electronics: Added to devices like alarm clocks, home appliances for audible feedback
4
Automotive applications: Suitable for vehicle dashboards or systems needing warning tones (due to temperature resilience)
5
Commercial equipment: POS systems, vending machines, or ticket dispensers for user alert signals
6
Harsh environment devices: Outdoor or industrial equipment where extreme temperatures are present
7
Medical devices: Possibly in non-critical medical equipment for status alerts (compliant with safety standards)
注意事项 PRECAUTIONS
1
Installation torque: Do not exceed the recommended 10 in-lbs when tightening the knurled nut to avoid damage
2
Mounting hole size: Follow the recommended 1.25 inches (31.75 mm) hole size; ensure compatibility with standard 30 mm holes if used
3
Temperature limits: Operate only within the range of -40°C to +85°C to maintain performance
4
Voltage input: Ensure input voltage stays between 16 and 28 VDC to prevent component failure
5
Compliance adherence: Use in applications that align with cUL, ROHS, and NEEMA standards
6
Handling care: Avoid physical damage to the housing or terminal block during installation
7
Custom options: Contact the factory for any additional options not listed in the specifications

SCE028MD2TT1B
价格:¥385.37
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







